Same Sky High Current DC Power Jacks
Same Sky High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. Same Sky High Current DC Power Jacks are well-suited for consumer and mobile applications.
Features
- Shielded models available
- Zero/single internal switch options
- Through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options
- Straight or right angle
- Solder, solder cup, solder lug, and through-hole termination options
Applications
- Consumer
- Mobile
Specifications
- 2.5A to 10A current ratings
- 16VDC to 24VDC voltage ratings
- 100MΩ insulation resistance
- 0.65mm to 3mm center-pin diameters
- -25°C to +85°C operating temperature range
Published: 2019-01-17
| Updated: 2025-11-20