CUI Inc PSK-4 Series Internal AC-DC Power Supplies
CUI Inc PSK-4 Series Internal AC-DC Power Supplies offer a universal input voltage range from 120VDC to 431VDC and high efficiency of up to 82%. These power supplies feature a variety of protections, including continuous short circuit, overcurrent, and overvoltage. PSK-4 power supplies have an operating altitude of up to 5000m, a no-load power rating of <0.075W, and an overvoltage category of OVC II and OVC III. CUI Inc PSK-4 Series Internal AC-DC Power Supplies provide a 4W maximum output power rating, 1.2A maximum output current, and -40°C to +80°C operating temperature range.Features
- Universal input voltage range
- Protections
- Continuous short circuit
- Overcurrent
- Overvoltage
Specifications
- 85VAC to 305VAC input range
- 120VDC to 431VDC input range
- 4W maximum output power rating
- Efficiency up to 82%
- <0.075W no-load power
- 5000m operating altitude
- Meets IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335-1
- Meets EN 55032 Class B and CISPR/FCC Class B
- Overvoltage category OVC II and OVC III
Published: 2023-03-20
| Updated: 2024-05-30