CUI Inc SDI150 AC-DC Power Supplies
CUI Inc SDI150 AC-DC Power Supplies provide 150W power and single regulated output. The series meets Level VI and CoC Tier 2 efficiency standards and operates at a 90VAC to 264VAC universal input voltage range. CUI Inc SDI150 AC-DC Power Supplies include overvoltage (OVP) and short-circuit (SCP) protection.Features
- 150W power
- Level VI and CoC Tier 2 efficiency
- Single regulated outputs
- 90VAC to 264VAC universal input
- OVP and SCP
- UL/cUL, GS, CE, PSE safety approvals
- -30°C to +65°C operating temperature range
Mechanical Dimensions
AC Cord Dimensions
Published: 2019-05-26
| Updated: 2023-09-22