CUI Inc SWI12 & SWI24 Wall Power Adapters
CUI Inc SWI12 & SWI24 Wall Power Adapters meet the Level VI efficiency standards. These adapters come with a DC barrel plug or screw terminal connections for designs that require flexibility. The SWI12 and SWI24 can be used in security, home automation, and smart applications. These adapters accommodate a wide universal input voltage range of 90VAC to 264VAC and are available in 5VDC, 9VDC, 12VDC, 15VDC, and 24VDC output options. The SWI12 and SWI24 feature no-load power consumption less than 0.1W.Features
- Up to 12W or 24W continuous power
- Level VI efficiency
- CoC Tier 2 efficiency (European models)
- Universal input voltage range
- Screw terminals
- Less than 0.075W no-load power consumption
- Short circuit, over current, and over voltage protection
- UL 60950 and UL 1310 safety approvals
Applications
- Security
- Home Automation
- Smart Applications
View Results ( 49 ) Page
| Part Number | Datasheet | Description | Efficiency | Series | Region |
|---|---|---|---|---|---|
| SWI24-24-N-ST | ![]() |
Wall Mount AC Adapters 24W 24V 1A NA plug STRIPPED AND TINNED | Level VI | SWI24-N | North America |
| SWI24-12-N-P5R | ![]() |
Wall Mount AC Adapters 24W 12V 2A NA 2.1rt cnt + Level VI | Level VI | SWI24-N | North America |
| SWI12-5-N-P5 | ![]() |
Wall Mount AC Adapters 12.5W 5V2.5A US plug 2.1x5.5 Level VI | Level VI | SWI12-N | North America |
| SWI12-5-N-P6 | ![]() |
Wall Mount AC Adapters 12.5W 5V2.5A US plug 2.5 cen pos Level VI | Level VI | SWI12-N | North America |
| SWI24-12-N-SC | ![]() |
Wall Mount AC Adapters 24W 12V 2A Level VI Screw Terminals | Level VI | SWI24-N | North America |
| SWI12-12-N-P6R | ![]() |
Wall Mount AC Adapters 12W 12V 1A US plug RA 2.5x5.5 Level VI | Level VI | SWI12-N | North America |
| SWI12-12-N-N5 | ![]() |
Wall Mount AC Adapters 12W 12V 1A US plug 2.1 cen neg Level VI | Level VI | SWI12-N | North America |
| SWI12-9-N-P5R | ![]() |
Wall Mount AC Adapters 10.8W 9V1.2A US plug RA 2.1x5.5 Level VI | Level VI | SWI12-N | North America |
| SWI12-9-N-P5 | ![]() |
Wall Mount AC Adapters 10.8W 9V1.2A US plug 2.1x5.5 Level VI | Level VI | SWI12-N | North America |
| SWI24-24-N-P5R | ![]() |
Wall Mount AC Adapters 24W 24V 1A NA 2.1rt cnt + Level VI | Level VI | SWI24-N | North America |
Published: 2015-06-18
| Updated: 2022-03-11