Vishay / Vitramon VJ Automotive MLCCs
Vishay/Vitramon VJ Automotive MLCCs are available in C0G(NPO), X5R, X7R, and high-temperature X8R dielectric. These robust, highly reliable capacitors are manufactured in Precious Metal Technology (PMT/NME) with a wet build process. Vishay/Vitramon VJ Automotive MLCCs are AEC-Q200 qualified with PPAP available upon request. These surface-mount MLCCs have wide capacitance and voltage ranges and a high operating temperature of up to 150°C. They have a 100% tin plate matte and AgPd termination finish for silver epoxy bonding and a Polymer (flexible) termination available to increase the bending ability of the capacitors.Features
- Available in 0402 to 1812 case sizes
- Four dielectric materials
- Reliable Noble Metal Electrode (NME) system
- Operating temperature up to 150°C
- AEC-Q200 qualified
- Halogen-free and RoHS compliant
Applications
- Automotive "under the hood"
- Safety
- Comfort electronics
View Results ( 65 ) Page
| Part Number | Datasheet | Package/Case | Dielectric | Voltage Rating DC | Capacitance |
|---|---|---|---|---|---|
| VJ1206Y474KBXBE31 | ![]() |
1206 (3216 metric) | X7R | 25 VDC | 470 nF |
| VJ0603H471KXBAC31 | ![]() |
0603 (1608 metric) | X8R | 100 VDC | 470 pF |
| VJ0603Y223KXXAC31 | ![]() |
0603 (1608 metric) | X7R | 25 VDC | 22 nF |
| VJ0603H102KEBAO34 | ![]() |
0603 (1608 metric) | X8R | 100 VDC | 1 nF |
| VJ0603Y222KXBAC31 | ![]() |
0603 (1608 metric) | X7R | 100 VDC | 2.2 nF |
| VJ0805A152FBBBE31 | ![]() |
0805 (2012 metric) | C0G (NP0) | 100 VDC | 1.5 nF |
| VJ0805H153KEBAO34 | ![]() |
0805 (2012 metric) | X8R | 100 VDC | 15 nF |
| VJ0402H331KEBAO34 | ![]() |
0402 (1005 metric) | X8R | 100 VDC | 330 pF |
| VJ0402H102KXBAC31 | ![]() |
0402 (1005 metric) | X8R | 100 VDC | 1 nF |
| VJ0603Y393KXJAC31 | ![]() |
0603 (1608 metric) | X7R | 16 VDC | 39 nF |
Published: 2012-02-03
| Updated: 2022-03-11