Diodes Incorporated AP61100 Evaluation Board

Diodes Incorporated AP61100 Evaluation Board is designed to evaluate the AP61100 synchronous buck converter. The AP61100 converter is a low quiescent current converter that operates at 2.3V to 5.5V wide input voltage range. This AP61100 converter comes in a SOT563 package and adopts the Constant On-Time(COT) control. Typical applications include 5V input distributed power bus supplies, white goods, small home appliances, FPGA, DSP, ASIC supplies, network video cameras, and wireless routers.

Features

  • Evaluates the AP61100 synchronous buck converter
  • AP61100 converter is available in the SOT563 package
Published: 2020-03-26 | Updated: 2024-07-29