Diodes Incorporated AP64350SP-EVM Evaluation Board

Diodes Incorporated AP64350SP-EVM Evaluation Board features a simple layout and allows access to the appropriate signals through test points. The Diodes Incorporated AP64350SP-EVM Evaluation Board is designed to evaluate the AP64350 3.5A Synchronous Buck Converter. The AP64350 Converter offers a wide input voltage range of 3.8V to 40V. The AP64350 fully integrates a 75mΩ high-side power MOSFET and a 45mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion.

Overview

Location Circuit - Diodes Incorporated AP64350SP-EVM Evaluation Board
Published: 2019-11-22 | Updated: 2023-08-08