Diodes Incorporated BAT46WQ Automotive Schottky Barrier Diodes

Diodes Incorporated BAT46WQ Automotive Schottky Barrier Diodes feature a high breakdown voltage, low turn-on voltage and guard ring construction for transient protection. The BAT46WQ diodes from Diodes Incorporated are designed to meet the stringent requirements of AEC-Q101 and are ideal for polarity protection diodes, re-circulating diodes, and switching diodes.

Features

  • High breakdown voltage
  • Low turn-on voltage
  • Guard ring construction for transient protection
  • Lead-free and RoHS compliant
  • Qualified to AEC-Q101 standards
  • "Green" device
  • PPAP capable
Published: 2016-05-03 | Updated: 2022-03-11