Diodes Incorporated ZXTR Voltage Regulators

Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).

Features

  • Molded plastic case material
  • 94V-0 UL flammability rating
  • Level 1 per J-STD-020 moisture sensitivity
  •  Terminals:
    • Finish: Matte tin-plated leads
    • Solderable per MIL-STD-202

Applications

  • Supply voltage regulation in:
    • Networking
    • Telecom
    • Power Over Ethernet (PoE)
  • Supply voltage regulation for:
    • 24V-to-12V rails or 24V-to-8V rails
    • Other customized input rails
Published: 2014-06-02 | Updated: 2025-09-14