Diotec Semiconductor P4SMA Transient Voltage Suppressors
Diotec Semiconductor P4SMA Transient Voltage Suppressors feature uni- and bi-directional versions, 400W of peak pulse power dissipation, and fast response time. These diodes are compliant with RoHS, REACH, and conflict materials, and P4SMA diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductor P4SMA ESD suppressors are ideally used in over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.Features
- Uni- and bi-directional versions
- 400W peak pulse power dissipation (10µs/1000µs waveform)
- Very fast response time
- Suffix –AQ for AEC-Q101 qualification
- Compliant with RoHS, REACH, and conflict materials
- -50°C to 150°C storage temperature range
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial grade
Uni- And Bi-Directional Symbols
View Results ( 170 ) Page
| Part Number | Datasheet | Working Voltage | Breakdown Voltage | Clamping Voltage | Pppm - Peak Pulse Power Dissipation | Ipp - Peak Pulse Current | Pd - Power Dissipation | Vf - Forward Voltage |
|---|---|---|---|---|---|---|---|---|
| P4SMA260A | ![]() |
220 V | 260 V | 356 V | 400 W | 1.1 A | 1 W | 3.5 V |
| P4SMAJ16A | ![]() |
16 V | 17.8 V | 26 V | 400 W | 15.4 A | 1 W | 3.5 V |
| P4SMAJ17CA | ![]() |
17 V | 18.9 V | 27.6 V | 400 W | 14.5 A | 1 W | |
| P4SMAJ11A | ![]() |
11 V | 12.2 V | 18.2 V | 400 W | 22 A | 1 W | 3.5 V |
| P4SMAJ36A-AQ | ![]() |
36 V | 40 V | 58.1 V | 400 W | 6.9 A | 1 W | 3.5 V |
| P4SMAJ26A-AQ | ![]() |
26 V | 28.9 V | 42.1 V | 400 W | 9.5 A | 1 W | 3.5 V |
| P4SMAJ160A | ![]() |
160 V | 178 V | 259 V | 400 W | 1.5 A | 1 W | 3.5 V |
| P4SMAJ160CA | ![]() |
160 V | 178 V | 259 V | 400 W | 1.5 A | 1 W | |
| P4SMA400A | ![]() |
342 V | 380 V | 548 V | 400 W | 730 mA | 1 W | 3.5 V |
| P4SMAJ12A | ![]() |
12 V | 13.3 V | 19.9 V | 400 W | 20.1 A | 1 W | 3.5 V |
Published: 2023-03-13
| Updated: 2023-07-25