Diotec Semiconductor P6SMA/B Transient Voltage Suppressors

Diotec Semiconductor P6SMA/B Transient Voltage Suppressors feature uni-and bidirectional versions, 500W/600W peak pulse power dissipation, and fast response time. These suppressors are RoHS, REACH, conflict minerals compliant, and use UL 94V-0 case materials. Diotec Semiconductor P6SMA/B Transient Voltage Suppressors are suitable for over-voltage protection, ESD protection, free-wheeling diodes, and commercial-grade applications.

Features

  • Uni-and bi-directional versions
  • 500W/600W peak pulse power
  • Fast response time
  • -50°C to +150°C storage temperature range
  • Compliant with RoHS, REACH, and conflict minerals

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial grade

Uni- And Bi-Directional Symbols

Diotec Semiconductor P6SMA/B Transient Voltage Suppressors
View Results ( 186 ) Page
Part Number Datasheet Polarity Working Voltage Breakdown Voltage Clamping Voltage Pppm - Peak Pulse Power Dissipation Ipp - Peak Pulse Current Pd - Power Dissipation Vf - Forward Voltage
P6SMB220CA P6SMB220CA Datasheet Bidirectional 185 V 209 V 328 V 600 W 1.8 A 5 W
P6SMB250A P6SMB250A Datasheet Unidirectional 214 V 237 V 344 V 600 W 1.7 A 5 W 3 V
P6SMB250CA P6SMB250CA Datasheet Bidirectional 214 V 237 V 344 V 600 W 1.7 A 5 W
P6SMB300A P6SMB300A Datasheet Unidirectional 256 V 285 V 414 V 600 W 1.4 A 5 W 3 V
P6SMB300CA P6SMB300CA Datasheet Bidirectional 256 V 285 V 414 V 600 W 1.4 A 5 W
P6SMB350A P6SMB350A Datasheet Unidirectional 300 V 332 V 482 V 600 W 1.2 A 5 W 3 V
P6SMB350CA P6SMB350CA Datasheet Bidirectional 300 V 332 V 482 V 600 W 1.2 A 5 W
P6SMB400A P6SMB400A Datasheet Unidirectional 342 V 380 V 548 V 600 W 1.1 A 5 W 3 V
P6SMB400CA P6SMB400CA Datasheet Bidirectional 342 V 380 V 548 V 600 W 1.1 A 5 W
P6SMB440A P6SMB440A Datasheet Unidirectional 376 V 418 V 602 V 600 W 1 A 5 W 3 V
Published: 2023-03-13 | Updated: 2023-07-25