Eaton Electronics EXC14 14 x 38mm EV Fuses
Eaton Electronics EXC14 14mm x 38mm EV Fuses provide a higher breaking capacity and a higher power density than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EXC14 14mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The EXC14 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.Features
- 14mm x 38mm fuse
- High breaking capacity
- High energy applications
- 300% minimum breaking capacity
- Optional bolt-down terminal
- Optional PCB terminal
- Designed to JASO D622, ISO8820-8, GB/T31465
- Produced with ISO9001 and IATF16949 certification
- Halogen free, lead free, and RoHS compliant
Applications
- Automotive OBCs
- Commercial grade OBCs
- 3-phase EVSE and charging infrastructure
- UPS
- Motor protection
- Rectifiers and inverters
- Energy storage systems
- On-board EV powertrain and distribution
Specifications
- 800VDC rated voltage
- 50A to 80A rated current range
- 800VDC breaking capacity at 50kA
- 1.05mΩ to 1.95mΩ typical cold resistance
- 140mV to 160mV typical voltage drop
- 1.6W to 2W power loss at 0.5ln
- -40°C to +125°C operating temperature range
Videos
Published: 2023-12-04
| Updated: 2025-07-01