Eaton Electronics NRCE Leaded NTC Thermistors

Eaton Electronics NRCE Leaded NTC Thermistors are epoxy-coated thermistors that support temperature measurement in radial termination. These thermistors operate in a -40°C to +125°C temperature range and feature a 0.005Ω to 470kΩ resistance range, tinned CU, and 0.5mm lead wire configuration. Eaton Electronics NRCE Leaded NTC Thermistors are used in household appliances, medical appliances, factory automation, thermostats, power converters, and imaging systems applications.

Features

  • Epoxy coated
  • Multiple tolerances available to optimize accuracy and cost
  • Fast response times to quickly change measured resistance
  • -40°C to +125°C operating temperature range
  • 0.005Ω to 470kΩ resistance range
  • Tinned CU and 0.5mm lead wire configuration
  • 6mm bead/head size

Applications

  • Household appliances
  • White goods
  • Smart meters
  • Energy storage
  • Smart grid controllers
  • Medical appliances
  • Imaging systems
  • Thermometers
  • Thermostats
  • HVAC/R
  • Factory automation
  • Process control
  • Motor control
  • Power converters
  • Inverters and UPS systems
Published: 2022-07-29 | Updated: 2024-10-10