US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD). All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS). Payment accepted in Credit cards only
Emerson Network Power NPT42-M
Open Frame Power Supply
Emerson Network Power NPT42-M Power Supply is a triple-output Open Frame AC-DC Power Supply delivering up to 45 watts with convection cooling, and up to 55 watts with forced air cooling. The operating temperature range is -20ºC to 50ºC at full power, and up to 80ºC with de-rating. Approved for both Medical and IT Equipment, the Emerson Network Power NPT42-M Power Supply is well-suited for many light industrial, instrumentation, and process systems, in addition to dental and laboratory equipment. With a 2" x 4" footprint and a height of 1", this power supply is ideal for 1U high portable and rack-mounting equipment.