CR0402-FX-1000GLF

Bourns
652-CR0402FX-1000GLF
CR0402-FX-1000GLF

Mfr.:

Description:
Thick Film Resistors - SMD 100 OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0402
100 Ohms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 125 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
General Purpose
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CR0402 Thick Film Chip Resistors

Bourns CR0402 Thick Film Chip Resistors offer ±1% and ±5% resistance tolerance values from 0 to 10MΩ. To avoid leaching and provide solderability, these resistors are built with a nickel barrier using a three-layer termination process. The CR0402 Thick Film Chip Resistors feature a power rating of 1/16W at +70°C with small package dimensions and tight tolerances.

In Stock: 125,274

Stock:
125,274
Can Dispatch Immediately
On Order:
239,200
Expected 11/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.10 $0.10
$0.009 $0.09
$0.005 $0.50
$0.004 $1.00
$0.003 $1.50
Full Reel (Order in multiples of 10000)
$0.001 $10.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩