Sort Order:
Categories sorted by Result Count.
Results: 1,945
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS
SparkFun SparkFun Accessories This is the basic L7805 voltage regulator a three-terminal positive regulator with a 5V fixed output voltage. This fixed regulator provides a local regulation internal current limiting thermal shut-down control and safe area protection for your p 27In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is a simple 5mm LED with an interesting array of applications. This UV LED can be used for counterfeit detection (bills credit cards documents etc) sterilization pesticide black lights sun burns the list goes on. Please wear eye protecti 41In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories The LN298 is a high voltage high current dual full-bridge motor driver designed to accept standard TTL logic levels and drive inductive loads such as relays solenoids DC and stepping motors.Comes in a staggered 15-lead Multiwatt package. Check b 24In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is a simple SPDT slide switch - great for use as an ON/OFF button or just as a general control switch. The pins are spaced by 0.1" however they are incredibly thin making breadboard use not recommended. The switch is rated for 0.3A at 50VDC. 306In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories We all know that you can never get too many LEDs. Don't worry we've got you covered. This is a pack of 25 LEDs all conveniently packaged in a nice reusable ESD safe bag. Make that next project shine!Features:25 red LEDsStandard size - T1 3/4 5mm200 4In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Knobs are a great way to finish off your project and make it easier to adjust the level of your death ray. This knob mates to a 0.25" shaft with a set screw.Dimensions:15mm high19mm diameter 11In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories The SN74HC595N is a simple 8-bit shift register IC. Simply put this shift register is a device that allows additional inputs or outputs to be added to a microcontroller by converting data between parallel and serial formats. Your chosen microprocess 85In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories Polarized connectors and headers for your perf board/PCB projects. Use these connectors for power connections or any sensor/general connection to prevent users from connecting the peripheral incorrectly or reversed. This is for the female housing. Be 270In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Screw Terminals 3.5mm Pitch (3-Pin) 33In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories 2mm 10pin Xbee Socket 89In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories RJ45 Ethernet 35In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 130mm lengthDocuments:JST connector 43In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Header - 6-pin Male SMD 0.1" Right Angle 104In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories We could talk about how the Zinc used in these nuts is only from the finest old-growth Zinc trees from across the globe and is hand picked only at the peak of the season. Or how they are expertly hand-ground by a 6th generation master grinder. And ho 31In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Metal Hex Male/Female standoffs. #4-40 thread with 3/8" shank and 3/16" thread length. Can be stacked to create any length.Pack of 10 13In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories These 2x3 crimp connectors can be snapped onto 6-wire ribbon cable to make your own cable assemblies and keep your connections organized. Simply press the connector onto your ribbon cable no soldering required which makes it easy to add as many mid 18In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Header 8-pin Male SMD 0.1in 26In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This female barrel jack plug is great for adding a common connector to the end of wires. This jack is compatible with 5.5x2.1mm barrel connectors. The outer shell unscrews to reveal solder terminals and a crimp strain relief. The outer shell has stra 21In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Resistor 1K Ohm 1/4 Watt PTH - 20 pk 61In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories This 3ft Category 6 (CAT 6) Ethernet cable is the solution to your internet working needs. With a speed of up to 500MHz you can connect to your LAN/WAN segments and networking gear at maximum speed. Also with its superior connector you get a cable t 9In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is the LM317TG voltage regulator a three-terminal positive regulator with a 1.2V to 37V adjustable output voltage. This adjustable regulator provides a local regulation internal current limiting thermal shut-down control and safe area protec 12In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories 1/6th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards these 330Ohm resistors make excellent LED current limiters and are great for general use. Need more than one? Checkout our bags of resistors. 25In Stock
Min.: 1
Mult.: 1

SparkFun SparkFun Accessories An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati 10In Stock
30On Order
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories Check out these big 10mm through-hole LEDs! The opaque epoxy package causes these LEDs to have a soft diffuse glow.Features:620-625nm Red1.8-2.2VDC Forward Voltage20mA Forward Current40 degree viewing angle100-150 MCD outputDocuments:[Datasheet](htt 70In Stock
Min.: 1
Mult.: 1
SparkFun SparkFun Accessories This is the BC337 an NPN silicon BJT (Bipolar Junction Transistor). This little transistor can help in your project by being used to help drive large loads or amplifying or switching applications. The BC337 is specifically rated at 50V and 800mA max 50In Stock
Min.: 1
Mult.: 1