ATS-HK379-R0

Advanced Thermal Solutions
984-ATS-HK379-R0
ATS-HK379-R0

Mfr.:

Description:
Heat Sinks Cooler Backing Plate, High Performance, 96x96x6mm, 80mm Hole to Hole, Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
96 mm
96 mm
Backing Plate
Brand: Advanced Thermal Solutions
Product Type: Heat Sinks
Series: ATS-HK
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS-HK379-R0 High-Performance Cooler Backing Plate

Advanced Thermal Solutions ATS-HK379-R0 High-Performance Cooler Backing Plate is an optional backing plate that connects CPUs and other high-powered processors to the Ultra-Cool family of high-performance passive and active thermal solutions, including dual-FLOW™ and quadFLOW™. The ATS-HK379-R0 is designed for CPUs, processors, GPUs, AI processors, and FPGAs that fit sockets other than the Intel™ LGA2011 square and LGA2066 (Socket R). This plate comes with an unattached die-cut Formex GK-10 insulator to provide electrical insulation between the board and the backing plate. ATS High-Performance Cooler Backing Plate measures 96mm x 96mm with 70mm x 70mm inner dimensions and is intended for use with 1.57mm thick PCB. The ATS-HK379-R0 easily attaches beneath the PCB for even pressure across the board to prevent cracking or other damage.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 637 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$3.23 $32.30
$3.14 $78.50
$2.96 $148.00
$2.79 $279.00
$2.62 $655.00
$2.53 $1,265.00
$2.41 $2,410.00