MMBZ6V8ALYFHT116

ROHM Semiconductor
755-MMBZ6V8ALYFHT116
MMBZ6V8ALYFHT116

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 6.8V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
4.5 V
SMD/SMT
9.6 V
6.8 V
SC-59-3 (SOT-23-3)
2.5 A
24 W
165 pF
30 kV
30 kV
+ 150 C
TVS Diodes
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Operating Supply Voltage: 4.5 V
Pd - Power Dissipation: 300 mW
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Part # Aliases: MMBZ6V8ALYFH
Unit Weight: 8.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Transient Voltage Suppressor Diodes

ROHM Automotive Transient Voltage Suppressor (TVS) Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a Peak pulse power (PPP) of 24W to 230W. The Automotive TVS diodes exhibit a reverse breakdown voltage range (VBR) between 5.32V and 34.65V and a 0.87A to 6A peak pulse current (IPP) range. These diodes provide excellent ESD protection and are available in various packages.

In Stock: 6,277

Stock:
6,277 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.40 $4.00
$0.276 $27.60
$0.221 $110.50
$0.198 $198.00
Full Reel (Order in multiples of 3000)
$0.144 $432.00
$0.137 $3,288.00