RT9041E-15GQW

Richtek
835-RT9041E-15GQW
RT9041E-15GQW

Mfr.:

Description:
LDO Voltage Regulators 500mA, Low Voltage, LDO Regulator with External Bias Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-8
1.5 V
500 mA
1 Output
Positive
160 uA
Adjustable, Fixed
- 40 C
+ 85 C
300 mV
Reel
Cut Tape
Brand: Richtek
Dropout Voltage - Max: 500 mV
Line Regulation: 0.15 %
Load Regulation: 0.2 %
Output Voltage Range: 800 mV to 2.5 V
Pd - Power Dissipation: 833 mW
Product: LDOs
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.335 $3.35
$0.299 $7.48
$0.257 $25.70
$0.238 $59.50
$0.231 $115.50
Full Reel (Order in multiples of 2500)
$0.195 $487.50