TND20V-560KB00AAA0

Chemi-Con
661-TND20V560KB00AAA
TND20V-560KB00AAA0

Mfr.:

Description:
Varistors 44VDC 56V 2000A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Varistors
RoHS:  
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
110 V
21.5 mm
10 kA
36 J
17 nF
- 40 C
+ 85 C
Bulk
Brand: Chemi-Con
Height: 24. 5mm
Factory Pack Quantity: 50
Subcategory: Varistors
Tolerance: 10 %
Tradename: TNR
Type: Metal Oxide Varistor
Width: 5.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$1.66 $16.60
$1.17 $117.00
$1.10 $275.00
$0.968 $484.00
$0.828 $828.00
$0.817 $2,042.50
$0.816 $8,160.00

Similar Products