558-00503

HellermannTyton
329-55800503
558-00503

Mfr.:

Description:
Wire Labels & Markers Adhesive Labels, Solid Color Continuous Roll, 3.0" x 100', UV Stable PET, Red, 100 ft/roll

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Labels & Markers
RoHS:  
Labels
Adhesive
Polyester
Red
30.48 m
76.2 mm
HT
Brand: HellermannTyton
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 089306381921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Bond Solid Colored Continuous Rolls

HellermannTyton High Bond Solid Colored Continuous Rolls are made of Type 840/2816, Polyester (PET), UV stable, and clear Polyester laminate material. The high-bond adhesive is sustainable for low-surface-energy substrates, including the low-density plastics on the front of an inverter or powder coat paint surface. The adhesive is designed for textured surfaces without falling or peeling off. These reflective continuous rolls consist of continuous polyester so that the markers can be printed or cut to any length using thermal transfer printing systems. The solid colored continuous rolls operate within the -40°C to 150°C temperature range.

Adhesive Labels

HellermannTyton Adhesive Labels are available in a variety of colors and printing widths for maximum flexibility in various environments. These adhesive labels come in continuous rolls and are designed to optimize on-demand custom printing using TagPrint® Pro label printing software and HellermannTyton thermal transfer printers. Adhesive labels from HellermannTyton come in both solid colors and stripe designs for easy printing of caution and warning labels.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$322.24 $3,222.40