Metal Oxide Varistors Varistors

Results: 7,380
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 20mm, 200V 6.5KA, Bulk 284In Stock
$0.57
$0.362
$0.351
$0.278
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 220V 3.5KA MOV Disc 10mm 6,254In Stock
$0.19
$0.112
$0.087
$0.085
$0.071
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 27V 0.5KA MOV Disc 10mm 1,000In Stock
$0.22
$0.13
$0.122
$0.114
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3.7 nF - 40 C + 105 C Bulk
YAGEO Varistors 27V 1KA MOV Disc 14mm 646In Stock
$0.34
$0.209
$0.161
$0.16
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 270V 6.5KA, Bulk 2,639In Stock
$0.58
$0.367
$0.297
$0.296
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 300V 2.5KA MOV Disc 10mm 3,538In Stock
$0.19
$0.112
$0.087
$0.071
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.5KA MOV Disc 10mm 990In Stock
$0.20
$0.118
$0.092
$0.082
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 2KA MOV Disc 20mm 197In Stock
$0.69
$0.436
$0.355
$0.338
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 23 J 11.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 360V 6.5KA MOV Disc 20mm 264In Stock
$0.59
$0.372
$0.292
$0.284
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 20 mm 6.5 kA 163 J 1.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 39V 2KA MOV Disc 14mm 1,128In Stock
Cut Tape
$0.42
$0.258
$0.206
$0.196
Reel
$0.195
Min.: 1
Mult.: 1
: 1,000
14D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 13 J 5.1 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 39V 2KA MOV Disc 20mm 294In Stock
$0.69
$0.436
$0.355
$0.338
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 26 J 8.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 390V 1.2KA MOV Disc 7mm 2,258In Stock
$0.11
$0.062
$0.047
$0.045
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 6KA MOV Disc 14mm 2,459In Stock
$0.36
$0.223
$0.178
$0.177
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 390V 6.5KA, Bulk 26In Stock
1,000Expected 23/02/2027
$0.58
$0.367
$0.287
$0.279
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 430V 1.2KA MOV Disc 7mm 2,064In Stock
$0.11
$0.064
$0.049
$0.046
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 4.5KA MOV Disc 14mm 960In Stock
$0.28
$0.172
$0.136
$0.128
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 6KA MOV Disc 14mm 1,277In Stock
4,500Expected 11/11/2026
Cut Tape
$0.41
$0.257
$0.205
$0.19
Reel
$0.19
$0.174
Min.: 1
Mult.: 1
Max.: 3,000
: 750
14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 10KA MOV Disc 20mm 167In Stock
$0.68
$0.52
$0.41
$0.332
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm 430V 12KA 666In Stock
$0.71
$0.45
$0.355
$0.354
Min.: 1
Mult.: 1
MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 40KA MOV Disc Square 34mm 55In Stock
$5.31
$4.05
$3.50
$3.34
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 34 mm 40 kA 600 J 4.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 10mm 992In Stock
$0.21
$0.152
$0.119
$0.111
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 10 mm 1 kA 11 J 2.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 20mm 381In Stock
$0.69
$0.436
$0.355
$0.338
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 30 J 7.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 470V 1.75KA MOV Disc 7mm 2,983In Stock
$0.19
$0.112
$0.087
Min.: 1
Mult.: 1
Max.: 4,000
05D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 6.5KA MOV Disc 20mm 190In Stock
$0.58
$0.367
$0.287
$0.279
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 10KA MOV Disc 20mm 1,000In Stock
1,000Expected 01/01/2027
$0.82
$0.52
$0.41
$0.399
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 850 pF - 40 C + 105 C Bulk