IRLZ44N MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Infineon Technologies MOSFETs MOSFT 55V 47A 22mOhm 32nC LogLvlAB 39,956In Stock
35,000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 47 A 35 mOhms - 16 V, 16 V 1.8 V 48 nC - 55 C + 175 C 83 W Enhancement Tube
Infineon Technologies MOSFETs MOSFT 55V 47A 22mOhm 32nC Log Lvl 205In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 47 A 35 mOhms - 16 V, 16 V 1.8 V 48 nC - 55 C + 175 C 110 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFT 55V 27A 16.7nC 35mOhm LogLvAB 4,739In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 27 A 60 mOhms - 16 V, 16 V 1.8 V 25 nC - 55 C + 175 C 56 W Enhancement Tube