Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Hi temp 12A Triacs 1,113In Stock
$1.85
$0.883
$0.788
$0.623
Min.: 1
Mult.: 1
H-Series 12 A 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 12A Triacs 1,736In Stock
Cut Tape
$2.31
$1.45
$0.954
$0.791
Reel
$0.673
Min.: 1
Mult.: 1
: 1,000
H-Series 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 A Snubberless logic standard TRI 2,568In Stock
Cut Tape
$2.27
$1.44
$0.961
$0.765
Reel
$0.69
Min.: 1
Mult.: 1
: 1,000
T1610 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 17 A Snubberless logic standard TRI 2,060In Stock
2,000Expected 19/11/2026
Cut Tape
$2.47
$1.57
$1.06
$0.854
Reel
$0.766
Min.: 1
Mult.: 1
: 1,000
T1610 16 A 168 A 800 V 5 uA 1.55 V 15 mA 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16A 800V 150°C D²PAK Logic Level T-Series Triac 2,003In Stock
Cut Tape
$2.02
$1.28
$0.848
$0.672
Reel
$0.605
Min.: 1
Mult.: 1
: 1,000
T1610T-8G 16 A 120 A, 126 A 800 V 5 uA 1.55 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Logic Level 16A 2500 Vrms 10 mA 1,007In Stock
$1.98
$0.952
$0.74
$0.599
$0.562
Min.: 1
Mult.: 1
T1610T-8I 16 A 126 A 600 V 5 uA 25 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless 16A 800V 20mA IGT Triac 975In Stock
$2.20
$1.07
$0.94
$0.747
Min.: 1
Mult.: 1
T1620T-8I 16 A 120 A 600 V 5 uA 25 mA 1.3 V 1 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A 25mA STD Triac 2500 Vrms RoHS 474In Stock
$2.21
$1.42
$1.05
$0.83
Min.: 1
Mult.: 1
T1625T-8I 16 A 126 A 600 V 5 uA 25 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1,825In Stock
13,000On Order
Cut Tape
$2.27
$1.44
$0.964
$0.767
Reel
$0.696
Min.: 1
Mult.: 1
: 1,000
T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 700 Volt 1,401In Stock
Cut Tape
$2.71
$1.74
$1.18
$1.00
Reel
$0.889
Min.: 1
Mult.: 1
: 1,000
T1635 168 A 700 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 10In Stock
3,000Expected 09/12/2026
$2.45
$1.57
$1.07
$0.91
Min.: 1
Mult.: 1
H-Series Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac 1,553In Stock
$1.95
$1.23
$0.652
$0.537
$0.489
Min.: 1
Mult.: 1
T1635T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 45 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs Hi temp 16A Triacs 985In Stock
$2.52
$1.62
$1.10
$0.936
Min.: 1
Mult.: 1
H-Series 16 A 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 236In Stock
3,000Expected 26/11/2026
Cut Tape
$2.68
$1.72
$1.17
$0.995
Reel
$0.881
Min.: 1
Mult.: 1
: 1,000
H-Series SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 20A Snubberless 600V 35mA 1,731In Stock
8,000Expected 07/12/2026
$2.76
$1.77
$1.20
$1.02
Min.: 1
Mult.: 1
T2035H 20 A 210 A 600 V 6.2 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Hi temp 20A Triacs 581In Stock
$2.45
$1.56
$1.05
$0.849
Min.: 1
Mult.: 1
T2035H 210 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 1,439In Stock
$2.45
$1.20
$1.08
$0.858
Min.: 1
Mult.: 1
H-Series Tube

STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 1,504In Stock
$2.39
$1.52
$1.02
$0.831
Min.: 1
Mult.: 1
T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs in D2PAK 971In Stock
Cut Tape
$2.42
$1.54
$1.04
$0.884
Reel
$0.751
Min.: 1
Mult.: 1
: 1,000
H-Series 20 A 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 547In Stock
Cut Tape
$5.08
$3.36
$2.39
$2.11
Reel
$1.86
Min.: 1
Mult.: 1
: 1,000
T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 26A 600V Snubberless Triac in TO-3PF package 230In Stock
2,700On Order
$3.77
$2.02
$1.41
$1.34
Min.: 1
Mult.: 1
26 A 260 A, 270 A 600 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF-3 Tube

STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 1,262In Stock
1,000Expected 20/01/2027
$3.23
$2.10
$1.44
$1.17
Min.: 1
Mult.: 1
H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 355In Stock
3,000Expected 25/01/2027
Cut Tape
$3.23
$2.10
$1.45
$1.18
Reel
$1.09
Min.: 1
Mult.: 1
: 1,000
H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 1,163In Stock
$3.30
$2.14
$1.48
$1.23
Min.: 1
Mult.: 1
H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 4,180In Stock
160,000On Order
Cut Tape
$1.14
$0.726
$0.476
$0.369
Reel
$0.296
Min.: 1
Mult.: 1
: 2,500
T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel