Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 8 Amp 800 Volt 401In Stock
$1.74
$0.829
$0.749
$0.591
$0.464
Min.: 1
Mult.: 1
BTA08 80 A 800 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 604In Stock
2,000Expected 24/12/2026
$2.07
$1.30
$0.853
$0.677
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A Snuberless Logic Level and Std Triac 835In Stock
$1.86
$0.685
$0.624
$0.544
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 852In Stock
$2.13
$1.30
$0.878
$0.794
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 700 Volt 268In Stock
$2.80
$1.80
$1.22
$1.04
Min.: 1
Mult.: 1
BTA12 126 A 700 V 5 uA 1.6 V 35 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 1,136In Stock
$2.07
$1.31
$0.981
$0.898
Min.: 1
Mult.: 1
BTA12 126 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 613In Stock
3,000Expected 07/12/2026
$2.21
$1.45
$1.05
$0.833
Min.: 1
Mult.: 1
BTA12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 700 Volt 490In Stock
1,000Expected 16/12/2026
$2.79
$1.80
$1.23
$1.00
Min.: 1
Mult.: 1
BTA16 168 A 700 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 1,360In Stock
3,000Expected 07/12/2026
$1.92
$1.39
$0.967
$0.768
Min.: 1
Mult.: 1
BTA16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Snubberless logic standard TRI 1,125In Stock
$2.19
$1.28
$0.936
$0.759
Min.: 1
Mult.: 1
BTA16 16 A 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 874In Stock
$3.30
$1.65
$1.49
$1.21
$1.12
Min.: 1
Mult.: 1
BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 688In Stock
19,000On Order
$3.10
$1.91
$1.37
$1.12
Min.: 1
Mult.: 1
BTA24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 AMP 800 VOLT 1,184In Stock
4,000Expected 25/12/2026
$3.18
$2.33
$1.62
$1.32
Min.: 1
Mult.: 1
BTA24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 803In Stock
3,000On Order
$3.18
$2.76
$2.11
$1.24
Min.: 1
Mult.: 1
BTA24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 105In Stock
4,200Expected 09/12/2026
$4.90
$2.88
$2.36
$2.00
$1.74
Min.: 1
Mult.: 1
BTA26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 700 Volt 255In Stock
600Expected 18/01/2027
$6.12
$3.47
$2.57
Min.: 1
Mult.: 1
BTA26 260 A 700 V 5 uA 1.7 V 80 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 586In Stock
1,800Expected 03/03/2027
$5.91
$4.45
$3.72
$3.12
Min.: 1
Mult.: 1
BTA26 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 398In Stock
$4.69
$2.60
$2.14
$1.84
$1.82
Min.: 1
Mult.: 1
BTA26 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2,425In Stock
$1.86
$1.02
$0.753
$0.705
Min.: 1
Mult.: 1
BTB06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2,810In Stock
$1.88
$1.05
$0.764
$0.60
Min.: 1
Mult.: 1
BTB06 63 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1,394In Stock
2,000Expected 16/12/2026
$1.53
$0.664
$0.596
$0.477
Min.: 1
Mult.: 1
BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1,104In Stock
$2.03
$1.08
$0.979
$0.779
Min.: 1
Mult.: 1
BTB08 80 A 600 V 5 uA 1.75 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 1,402In Stock
$1.69
$0.804
$0.717
$0.564
Min.: 1
Mult.: 1
BTB10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 174In Stock
$1.79
$0.988
$0.736
$0.584
Min.: 1
Mult.: 1
BTB12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 859In Stock
$1.96
$1.29
$0.929
$0.737
Min.: 1
Mult.: 1
BTB12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube