Rectangular Speakers & Transducers

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers speaker 15 x 11 mm 3.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz spring contacts 274In Stock
200Expected 21/08/2026
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 97 dB 8 Ohms 1 W Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm Polyetheretherketone (PEEK) IPX8
Same Sky Speakers & Transducers speaker 16 x 9 mm 2.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz solder pads IPX8 347In Stock
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 93 dB 8 Ohms 1 W Rectangular Solder - 20 C + 70 C 16 mm 9 mm Polyetheretherketone (PEEK) IPX8
Same Sky Speakers & Transducers speaker 18 x 13 mm 4.5 mm deep peek Nd-Fe-B 1 W 8 ohm 950 Hz spring contacts 395In Stock
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 100 dB 8 Ohms 1 W Rectangular Spring Contact - 20 C + 70 C 18 mm 13 mm Polyetheretherketone (PEEK) IPX8
Same Sky Speakers & Transducers speaker 23 x 11 mm 3.7 mm deep peek Nd-Fe-B 1.5 W 8 ohm 1000 Hz solder pads IPX8 597In Stock
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 103 dB 8 Ohms 1.5 W Rectangular Spring Contact - 20 C + 60 C 23 mm 11 mm Polyetheretherketone (PEEK) IPX8
Same Sky Speakers & Transducers speaker 25 x 9 mm 3 mm deep peek Nd-Fe-B 1 W 8 ohm 800 Hz solder pad IPX8 259In Stock
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 93 dB 8 Ohms 1 W Rectangular Spring Contact - 20 C + 70 C 25 mm 9 mm Polyetheretherketone (PEEK) IPX8
Same Sky Speakers & Transducers speaker 25 x 14 mm 5 mm deep peek Nd-Fe-B 2 W 4 ohm 950 Hz solder pads IPX8 432In Stock
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 103 dB 4 Ohms 2 W Rectangular Solder - 20 C + 70 C 21 mm 14 mm Polyetheretherketone (PEEK) IPX8
PUI Audio Speakers & Transducers 22mm 1W 8ohm 1050Hz 90dB 354In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 1.05 kHz to 20 kHz 76 dB 8 Ohms 1 W Rectangular Solder - 25 C + 50 C 22 mm 9 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers 24mm 2W 4ohm 450Hz 92dB 124In Stock
180Expected 11/12/2026
Min.: 1
Mult.: 1

Speakers Frame Mount 650 Hz to 20 kHz 78 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 24 mm 12 mm Neodymium Magnet (NdFeB) Paper, Sponge
PUI Audio Speakers & Transducers 25mm 2W 4ohm 700Hz 89dB 260In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 700 Hz to 20 kHz 92 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 25 mm 9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 34mm 2W 4ohm 600Hz 94dB 199In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 600 Hz to 20 kHz 97 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 32.9 mm 9.9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 38mm 2W 4ohm 600Hz 94dB 223In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 600 Hz to 20 kHz 100 dB 3.6 Ohms 2 W Rectangular Solder - 25 C + 50 C 38 mm 13 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 58mm 6W 8ohm 450Hz 102dB 33In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 250 Hz to 20 kHz 88 dB 8 Ohms 6 W Rectangular Solder - 25 C + 50 C 58 mm 35 mm Neodymium Magnet (NdFeB) Paper
Visaton Speakers & Transducers Magnetically shielded 4x7cm (1.6"x2.8") full-range driver 2-4W 220 20000Hz 360Hz 508In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 360 Hz 81 dBA 4 Ohms 2 W Rectangular Solder Lug - 25 C + 70 C 70.5 mm 41.5 mm 27.5 mm Neodymium (Nd)
Same Sky Speakers & Transducers 20 x 13 mm, Enclosed, Rectangular Case, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Wire Leads, Speaker 1,920In Stock
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 1.3 kHz 94 dBA 9.6 Ohms 800 mW Rectangular Wire Leads - 20 C + 70 C 20 mm 13 mm 4.87 mm Neodymium Iron Boron (NdFeB) Mylar
Same Sky Speakers & Transducers 25 x 15.6 mm, Enclosed, Rectangular Case, 1 W, 8 Ohm, Neodymium Magnet, PEEK Cone, IP67, Speaker 1,123In Stock
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 900 Hz 89 dBA 8 Ohms 1 W Rectangular Wire Leads - 30 C + 70 C 25 mm 15.6 mm 10.9 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 6 ohm 550Hz spring 1,253In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 95.5 dBA 6 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11mm rectangle 0.7W 8ohm 500Hz 995In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 950 Hz 91 dBA 8 Ohms 700 mW Rectangular Wire Leads - 30 C + 75 C 15 mm 11 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK)
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 6ohm 550Hz SolderPa 7,982In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 92.5 dBA 6 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 8ohm 700Hz SolderPa 1,404In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 1 kHz 91 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x3.5mm .7W IP67 8ohm 550Hz SolderPa 1,354In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 94 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
PUI Audio Speakers & Transducers SPEAKER 12MM 0.3 W 8 OHM 88 DB 1,036In Stock
Min.: 1
Mult.: 1
Speakers Waterproof Board Mount 1.3 kHz 88 dBA 8 Ohms 300 mW Rectangular Wire Leads - 20 C + 60 C 12 mm 5.5 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IPX8
PUI Audio Speakers & Transducers 1W 8 OHM 96DB 420HZ 6,000In Stock
10,000Expected 21/12/2026
Min.: 1
Mult.: 1

Speakers Micro Board Mount 420 Hz 96 dBA 8 Ohms 1 W Rectangular Spring Contact - 20 C + 70 C 18 mm 13 mm 2.8 mm Neodymium Iron Boron (NdFeB) Mylar IP65
PUI Audio Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER 703In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Eyelet - 10 C + 55 C 40 mm 28.5 mm 11.3 mm Rare Earth Paper
PUI Audio Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER 531In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Eyelet - 10 C + 55 C 40 mm 28.5 mm 11.3 mm Rare Earth Treated Paper
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 2,530In Stock
330On Order
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 370 Hz 86 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 80 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Paper