Rectangular Speakers & Transducers

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ WR PAPER 989In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Wire Leads - 10 C + 55 C 33.5 mm 40 mm 28.5 mm 11.7 mm Rare Earth Treated Paper
PUI Audio Speakers & Transducers 18mm SPEAKER w/ENCL 1 W 8 OHM 83 DB 652In Stock
240Expected 26/11/2026
Min.: 1
Mult.: 1

Speakers Enclosed Panel Mount 800 Hz 83 dBA 8 Ohms 1 W Rectangular Wire Leads - 45 C + 85 C 30 mm 25 mm 6 mm Rare Earth Mylar
PUI Audio Speakers & Transducers TRANSDUCER 5VP-P 85DB 4100HZ 5,463In Stock
Min.: 1
Mult.: 1
: 900

Transducers Electromagnetic Board Mount 4.1 kHz 85 dBA Rectangular Solder Pad - 40 C + 105 C 13.5 mm 13 mm 2.5 mm
Knowles Speakers & Transducers Balanced Armature Speaker 456In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 5.6 kHz 127 dBA 22 Ohms Rectangular Solder Pad - 17 C + 63 C 7.9 mm 5.6 mm 4 mm
Knowles Speakers & Transducers Balanced Armature Speaker 74In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 500 Hz 127 dBA 264 Ohms Rectangular Solder Pad - 17 C + 63 C 9.47 mm 7.18 mm 4.19 mm

Knowles Speakers & Transducers Balanced Armature Speaker 184In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 1 kHz 115 dBA 87 Ohms Rectangular Solder Pad 6.3 mm 4.29 mm 3.02 mm
Knowles Speakers & Transducers Balanced Armature Speaker 140In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 800 Hz 117 dBA 10.2 Ohms Rectangular Solder Pad 6.3 mm 4.29 mm 3.02 mm
TDK Speakers & Transducers 12V 4.8uF 15% PiezoListen 120In Stock
Min.: 1
Mult.: 1

Speakers Piezoelectric Adhesive Mount Rectangular Wire Leads - 10 C + 60 C 30 mm 30 mm 0.49 mm
Knowles DWFK-31785-000
Knowles Speakers & Transducers VERY SMALL DUEL BASS EMPHASIS 146In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 6.5 kHz 120 dBA 30 Ohms Rectangular Solder Pad 5 mm 2.73 mm 3.8 mm
Knowles HODVTEC-31618-000
Knowles Speakers & Transducers Balanced Armature 50In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 4.324 kHz 122 dBA 25 Ohms Rectangular Solder Pad - 17 C + 63 C 5.59 mm 4.09 mm 7.94 mm
Visaton Speakers & Transducers 4x6cm(1.6"x2.4") full-range speaker coated wooden cone and stable plastic basket 14In Stock
Min.: 1
Mult.: 1
Speakers Electromagnetic Chassis Mount 200 Hz 80 dBA 8 Ohms 4 W Rectangular Solder Lug - 25 C + 70 C 60.4 mm 41.5 mm 12.5 mm Neodymium (Nd) Wood IP63
Visaton Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 10-15W 130 20000Hz 193Hz 124In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 193 Hz 84 dBA 8 Ohms 10 W Rectangular Solder Lug - 25 C + 70 C 90.5 mm 50.5 mm 40 mm
PUI Audio Speakers & Transducers RECEIVER 20 MW 32 OHM 116 DB 450 HZ 542In Stock
Min.: 1
Mult.: 1

Receivers Electromagnetic Board Mount 450 Hz 116 dBA 32 Ohms 20 mW Rectangular Spring Contact - 40 C + 80 C 12 mm 6 mm 2 mm Neodymium Iron Boron (NdFeB) Polyester IP67
PUI Audio Speakers & Transducers 1W 6 OHM 93 DB SPEAKER 650 HZ 101In Stock
100Expected 14/12/2026
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 950 Hz 92 dBA 6 Ohms 1 W Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 3.3 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ PAPER 174In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Wire Leads - 10 C + 55 C 33.5 mm 40 mm 28.5 mm 11.7 mm Rare Earth Paper
PUI Audio Speakers & Transducers TRANSDUCER 5V0-P 90DB 2700HZ 1,410In Stock
Min.: 1
Mult.: 1
: 750

Transducers Electromagnetic Board Mount 2.7 kHz 90 dBA 40 Ohms Rectangular Solder Pad - 40 C + 105 C 14 mm 11 mm 3.2 mm
PUI Audio Speakers & Transducers TRANSDUCER 3V0-P 90DB 2700HZ 737In Stock
Min.: 1
Mult.: 1
: 750

Transducers Electromagnetic Board Mount 90 dBA Rectangular Gullwing Lead - 40 C + 105 C 14 mm 11 mm
Knowles Speakers & Transducers Balanced Armature Receiver, open vent 92In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Board Mount 11.8 kHz 106 dBA 50 Ohms Rectangular Solder Pad 5.15 mm 2.96 mm 2.59 mm
Knowles Speakers & Transducers Wideband Balanced Armature Speaker 13In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 6.8 kHz 95 dBA 124 Ohms Rectangular Solder Pad - 17 C + 63 C 5 mm 2.73 mm 1.93 mm
Knowles RDI-33438-000
Knowles Speakers & Transducers RECEIVER 38In Stock
Min.: 1
Mult.: 1

Earphones Balanced Armature Panel Mount 1 kHz 136 dBA 24.4 Ohms Rectangular Solder Pad - 17 C + 63 C 7.9 mm 5.2 mm 4.1 mm
Knowles SWFK-31736-000
Knowles Speakers & Transducers Balanced Armature Speaker 43In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 7.6 kHz 114 dBA 7 Ohms Rectangular Solder Pad - 17 C + 63 C 3.86 mm 2.73 mm 5.03 mm
Visaton Speakers & Transducers Stereo amplifier level controls metal housing 2 fixing lugs power supply 12VDC 8In Stock
Min.: 1
Mult.: 1

Accessories Amplifier Panel Mount 40 kHz 61 dBA 10 kOhms 2.1 W, 3.3 W Rectangular SMD/SMT - 10 C + 50 C 75 mm 65 mm 28 mm
Visaton Speakers & Transducers Magnetically shielded 4x7cm (1.6"x2.8") full-range driver 2-4W 220 20000Hz 360Hz 188In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 360 Hz 81 dBA 8 Ohms 2 W Rectangular Solder Lug - 25 C + 70 C 70.5 mm 41.5 mm 27.5 mm Neodymium (Nd)
Visaton Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 3-4W 150 17000Hz 280Hz 56In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 280 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Lug - 25 C + 70 C 90.5 mm 50 mm 28.5 mm Neodymium (Nd)
Visaton Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 3-4W 150 17000Hz 280Hz 80In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 280 Hz 82 dBA 8 Ohms 3 W Rectangular Solder Lug - 25 C + 70 C 90.5 mm 50 mm 28.5 mm Neodymium (Nd)