Snap-In Circuit Breakers

Results: 2,325
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
10Expected 01/01/2027
$44.71
$37.09
$30.61
$27.58
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 6 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
4Expected 15/01/2027
$44.50
$36.92
$31.55
$29.46
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

AIRPAX Circuit Breakers CIRCUIT BREAKER HYD MAG
3Expected 06/11/2026
$224.97
Min.: 1
Mult.: 1
203 Circuit Breakers 2 A 120 VAC 1 Pole Rocker - 40 C + 85 C Non-Illuminated

AIRPAX Circuit Breakers Cir Brkr Hyd Mag
1On Order
$534.46
Min.: 1
Mult.: 1
203 Circuit Breakers 5 A 250 VAC 2 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER
9Expected 01/12/2026
$49.03
$46.17
$44.77
$42.46
Min.: 1
Mult.: 1
Snapak Circuit Breakers Hydraulic Magnetic 15 A 250 VAC 65 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
5Expected 07/12/2026
$110.94
$96.94
$67.37
$59.17
Min.: 1
Mult.: 1
IEG Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 40 A 250 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag
2Expected 19/11/2026
$106.90
$100.57
$97.59
$92.59
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 20 A 2 Pole Rocker
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f
100Expected 27/11/2026
$26.13
$21.68
$20.01
$16.57
Min.: 1
Mult.: 1
1410-F1 Circuit Breakers Miniature 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
8Expected 12/11/2026
$37.59
$31.19
$26.52
$24.42
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
10On Order
$54.02
$41.36
$37.90
$33.75
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui
9On Order
$49.07
$45.88
$37.69
$36.93
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
34Expected 12/11/2026
$52.71
$43.73
$40.33
$33.39
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 5 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter Circuit Breakers CBE TA35-CBDWF200C0
100Expected 24/12/2026
$27.72
$23.01
$19.93
$17.14
Min.: 1
Mult.: 1
TA35-2P Circuit Breakers Thermal 20 A 240 V 60 V 2 Pole Rocker 0 C + 60 C Non-Illuminated
Carling Technologies Circuit Breakers 15 A ONE POLE FLAT
8Expected 30/11/2026
$37.91
$31.45
$26.91
$25.03
Min.: 1
Mult.: 1
M Circuit Breakers Hydraulic Magnetic 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers MD1B344501A35BC
9Expected 04/01/2027
$43.66
$36.22
$30.19
$27.47
Min.: 1
Mult.: 1
M Circuit Breakers Hydraulic Magnetic 5 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers ME1B126201A162J
11Expected 23/12/2026
$63.81
$53.41
$40.97
Min.: 1
Mult.: 1
M Circuit Breakers Hydraulic Magnetic 20 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Schurter Circuit Breakers TA45 Circuit Breaker 2p RO 3A
19Expected 18/11/2026
$44.09
$36.58
$30.88
$28.56
Min.: 1
Mult.: 1
Circuit Breakers Thermal 3 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C
Qualtek Circuit Breakers 20A Snap In Plastic .250 QC TAB
500Expected 09/11/2026
$3.32
$2.76
$2.54
$2.11
Min.: 1
Mult.: 1
QMB Circuit Breakers Thermal 20 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers W51-A151A1-15=CKTBKR THERM ROCK 1,000Factory Stock Available
$3.73
Min.: 1,000
Mult.: 1,000
W51 Supplementary Protector 15 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
Carling Technologies Circuit Breakers 5 A ONE POLE ANGLED
30Expected 04/11/2026
$37.91
$31.45
$26.72
$25.33
Min.: 1
Mult.: 1
M Hydraulic Magnetic Circuit Breakers Rocker 5 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers 10 A ONE POLE ANGLED
29Expected 01/01/2027
$37.91
$31.45
$28.56
$26.82
Min.: 1
Mult.: 1
M Hydraulic Magnetic Circuit Breakers Rocker 10 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated Bulk
Carling Technologies Circuit Breakers 15 A ONE POLE ANGLED
30Expected 11/11/2026
$37.91
$31.45
$28.24
$26.01
Min.: 1
Mult.: 1
M Hydraulic Magnetic Circuit Breakers Rocker 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers 25 A ONE POLE ANGLED
14Expected 16/12/2026
$37.91
$31.45
$28.56
$27.17
Min.: 1
Mult.: 1
M Hydraulic Magnetic Circuit Breakers Rocker 25 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers 10A 1Pole .250 QC Black Act, Non-Illum
29Expected 16/12/2026
$41.14
$34.12
$30.81
$28.38
Min.: 1
Mult.: 1
M Hydraulic Magnetic Circuit Breakers Rocker 10 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers 15 A ONE POLE FLAT
40Expected 10/12/2026
$37.91
$31.45
$25.72
$23.17
Min.: 1
Mult.: 1
M Circuit Breakers Hydraulic Magnetic 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated