3RA19021B

Siemens
982-3RA19021B
3RA19021B

Mfr.:

Description:
Mounting Fixings MSP &CONT MNTG PLATE EXTENS.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Mounting Fixings
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail Adapter
Plastic
10 mm
Brand: Siemens
Product Type: Mounting Hardware
Series: 3RA2
Factory Pack Quantity: 10
Subcategory: Hardware
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS 3RA2 Reversing Contactor Assemblies

Siemens SIRIUS 3RA2 Reversing Contactor Assemblies feature rated power up to 55kW and an operational current of up to 110A. The Siemens SIRIUS 3RA2 Reversing Contactor Assemblies are available fully wired and tested with mechanically and electrically interlocked (NC contact interlock) contactors. The basic unit consists of two contactors with the same power, one NC contact (S00) or one NO contact, and one NC contact (S0 to S3).

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.28 $7.28
$5.75 $57.50
$5.32 $532.00
$5.05 $1,262.50
$4.76 $2,380.00
$4.64 $4,640.00
$4.55 $11,375.00
5,000 Quote