EVALXDP710V2TOBO1

Infineon Technologies
726-EVALXDP710V2TOBO
EVALXDP710V2TOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
12 VDC
80 VDC
XDP710
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_XDP710_V2 SP005974758
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL_XDP710_V2 Evaluation Board

Infineon Technologies EVAL_XDP710_V2 Evaluation Board evaluates the XDP710 hot-swap controller. In conjunction with the EVAL_XDP710_FET module, this evaluation board allows for testing of controlled turn-on of N-channel MOSFETs in various footprints. The EVAL_XDP710_V2 evaluation board features easy input and output connections, per-pin diagnostics, onboard capacitive load, fault, warning, and power-good LEDs. This evaluation board also features easy device address selection, mode configuration, and paralleling of MOSFET. The EVAL_XDP710_V2 evaluation board operates within the 12VDC to 80VDC input and output voltage range and measures 10mm x 135mm x 96mm. Typical applications include AI, ML, GPU accelerator cards, power distribution systems, servers, SMPS, and telecom.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 06/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$336.25 $336.25