DRV2700EVM

Texas Instruments
595-DRV2700EVM
DRV2700EVM

Mfr.:

Description:
Power Management IC Development Tools DRV2700 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Management Specialized
3.6 V to 5.5 V
200 V
DRV2700
DRV2700
Brand: Texas Instruments
Description/Function: DRV2700 high voltage piezo driver evaluation module board
Interface Type: GUI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.899 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2700EVM Evaluation Module (EVM)

Texas Instruments DRV2700EVM Evaluation Module (EVM) is an evaluation module for the DRV2700. The Texas Instruments DRV2700 is intended for high-voltage piezo applications typically used in industrial applications. The differential 200Vpp output capability and the 100V single-ended output can be evaluated using this evaluation module. The available pin breakouts and the onboard MSP430 allow prototyping into existing systems.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
22
Expected 23/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$194.23 $194.23