EVAL-LTC9111-AZ

Analog Devices
584-EVAL-LTC9111-AZ
EVAL-LTC9111-AZ

Mfr.:

Description:
Power Management IC Development Tools LTC9111 SPoE PD Motherboard

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
LTC9111
LTC9111
Brand: Analog Devices
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-LTC9111-AZ Evaluation Board

Analog Devices EVAL-LTC9111-AZ Evaluation Board features the LTC9111, an IEEE 802.3cg-compliant single pair power over Ethernet (SPoE) powered device (PD) controller. With the LTC9111's wide operating range of 2.3V to 60V, the EVAL-LTC9111-AZ may be configured with class jumpers to IEEE 802.3cg 24V power classes (Class 10 to Class 12) or 52V power classes (Class 13 to Class 15).

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
12
Expected 13/11/2026
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 18
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.44 $186.44