MIKROE-6632

Mikroe
932-MIKROE-6632
MIKROE-6632

Mfr.:

Description:
Current Sensor Development Tools Hall Current 22 Click - ACS37041KLHBLT-10B3

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Hall Effect
ACS37041KLHBLT-010B3
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Current Sensor
Interface Type: I2C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Suriname
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-6632 Hall Current 22 Click

Mikroe MIKROE-6632 Hall Current 22 Click is a compact add-on board created for precise and isolated measurement of bidirectional current flow. The board is based on the Allegro Microsystems ACS37041KLHBLT-010B3 integrated Hall effect current sensor. The device supplies a shuntless, galvanically isolated analog voltage output with ±10A current sensing range, 132mV/A sensitivity, and a low 1.6mΩ internal conductor resistance for minimal power loss. The Mikroe Hall Current 22 Click facilitates 100VRMS functional isolation and is AEC-Q100 Grade 1 qualified, allowing robust performance in demanding environments. The board is ideal for industrial motor control, renewable energy systems like string and micro inverters, and personal mobility applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.00 $29.00