RFX-8440-0011

BittWare
538-RFX-8440-0011
RFX-8440-0011

Mfr.:

Description:
Accelerator Cards Zynq UltraScale + RFSoC PCIe Card FPGA Processor,Quad APU/Dual RPU, Rf Signal

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
XCZU43
AMD Zynq Ultrascale++
+ 5 C
+ 35 C
Brand: BittWare
Product Type: Accelerator Cards
Series: RFX-8440
Subcategory: Embedded Solutions
Tradename: Zynq UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFX-8440 Card

BittWare RFX-8440 Card is an innovative PCIe data acquisition card that addresses the entire sub-6GHz spectrum. The RFX8440 is ideal for 5G, LTE wireless, phased array RADAR and satellite communications applications. The device features the latest third-generation Xilinx RFSoC UltraScale+ Zynq ZU43 device. This powerful single-chip adaptable radio platform provides up to 6GHz of direct RF sampling. This RFSoC acquires, processes and acts on RF signals with features like a multi-element processing system, FPGA, real-time dual-core Arm® and a second quad-core Arm.

RFX-8440L RFSoC L-Band Transceiver Card

BittWare RFX-8440L RFSoC L-Band Transceiver Card is an L-band digital direct sampling transceiver with the third generation AMD Zynq® UltraScale+™ RFSoC. This AMD Zynq UltraScale+ RFSoC integrates RF-class A/D and D/A converters into the Zynq FPGA fabric and multi-core Arm® processor subsystem. This creates a multi-channel data conversion and processing solution on a single chip. The RFX-8440L transceiver card is designed to work in a host system or standalone. This transceiver card features 200Gbps digital I/O and variable gain-controlled RF inputs. The RFX-8440L transceiver card gets power via an external power connector and communicates via an on-board RJ45 connector. This transceiver card operates at 5°C to 35°C temperature range and is RoHS-compliant.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$19,914.00 $19,914.00