Computer-On-Modules - COM

Results: 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology LEC-ASL-x7211RE-4G-32G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7211RE 2-Core CPU, 4GB LPDDR5, 32GB eMMC, -40 C to 85 C Non-Stocked Lead-Time 18 Weeks
$1,106.20
$1,041.55
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7211RE 1 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7433RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7433RE 4-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C Non-Stocked Lead-Time 28 Weeks
$462.29
$437.05
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7433RE 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7835RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7835RE 8-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C Non-Stocked
$1,158.62
$1,090.90
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7835RE 1.3 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-iMX95-H-4G-32G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, -40 C to +85 C Non-Stocked
$326.82
$316.72
$309.12
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, -40 C to +85 C Non-Stocked
$496.28
$472.89
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-8G-64G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 8 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, -40 C to +85 C Non-Stocked
$488.90
$473.79
$462.42
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 8 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Q7-EL-6413E-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM Qseven Module with Intel Atom x6413E quad core, 8GB LPDDR4, 64GB eMMC, -40C to 85C Non-Stocked
$391.92
$379.81
$370.69
Min.: 1
Mult.: 1
Qseven 2.1 Intel Atom x6413E 1.5 GHz 16 GB 8 GB 1.5 MB 5 V CANBus, DP++, eDP, Ethernet, HDMI, I2C, I2S, LVDS, PCIe Gen3x1, SDIO, SMBus, SPI, USB 2.0, USB 3.0 - 40 C + 85 C 70 mm x 70 mm
ADLINK Technology Q7-EL-6414RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM Qseven Module with Intel Atom x6414RE quad core, 8GB LPDDR4, 32GB eMMC, -40C to 85C Non-Stocked
$402.55
$390.11
$380.74
Min.: 1
Mult.: 1
Qseven 2.1 Intel Atom x6414E 1.5 GHz 16 GB 8 GB 1.5 MB 5 V CANBus, DP++, eDP, Ethernet, HDMI, I2C, I2S, LVDS, PCIe Gen3x1, SDIO, SMBus, SPI, USB 2.0, USB 3.0 - 40 C + 85 C 70 mm x 70 mm
ADLINK Technology Q7-EL-6425RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM Qseven Module with Intel Atom x6425RE quad core, 8GB LPDDR4, 64GB eMMC, -40C to 85C Non-Stocked
$437.09
$423.58
$413.42
Min.: 1
Mult.: 1
Qseven 2.1 Intel Atom x6425E 1.8 GHz 16 GB 8 GB 1.5 MB 5 V CANBus, DP++, eDP, Ethernet, HDMI, I2C, I2S, LVDS, PCIe Gen3x1, SDIO, SMBus, SPI, USB 2.0, USB 3.0 - 40 C + 85 C 70 mm x 70 mm
ADLINK Technology t1cExpress-EL-x6425E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E, -40-+85 Non-Stocked
$393.33
$382.93
$373.82
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated 2 GHz 32 GB 0 GB 1.5 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology t1cExpress-EL-x6211E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6211E, -40-+85 Non-Stocked
$328.15
$318.01
$310.37
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6211E Integrated 1.3 GHz 32 GB 0 GB 1.5 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology t1cExpress-EL-x6425RE
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425RE, -40-+85 Non-Stocked
$402.55
$390.11
$380.74
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425RE Integrated 1.9 GHz 32 GB 0 GB 1.5 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology t1Express-RLP-i5-13600HRE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i5-13600HRE 2.7GHz/12C 45W, -40-+85 Non-Stocked
$1,280.72
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-13600HRE Integrated 2.7 GHz 64 GB 0 GB 18 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1Express-RLP-i7-1365URE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i7-1365URE 1.7GHz/10C 15W, -40-+85 Non-Stocked
$1,582.30
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-1365URE Integrated 1.7 GHz 64 GB 0 GB 12 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1Express-RLP-i3-13300HRE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-13300HRE 2.1GHz/8C 45W, -40-+85 Non-Stocked
$996.41
$965.62
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-13300HRE Integrated 2.1 GHz 64 GB 0 GB 12 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1Express-RLP-i7-13800HRE-VGA
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i7-13800HRE 2.5GHz/14C 45W, -40-+85, support VGA Non-Stocked Lead-Time 28 Weeks
$1,730.88
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-13800HRE Integrated 2.5 GHz 64 GB 0 GB 24 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1nanoX-EL-x6211E-8G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 8GB LPDDR4, I-temp Non-Stocked
$370.66
$359.21
$350.59
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t1nanoX-EL-x6425E-4G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 4GB LPDDR4, I-temp Non-Stocked
$387.93
$375.94
$366.92
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t1nanoX-EL-x6425RE-4G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425RE, 4GB LPDDR4, I-temp Non-Stocked Lead-Time 28 Weeks
$591.42
$557.96
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2cExpress-WL-i7-8665UE
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with 8th Intel Core i7-8665UE quad core at 1.7GHz/4.4GHz, with GT2 level graphics, ETT -40-+85 Non-Stocked
$1,371.06
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-8665UE Integrated 1.7 GHz 64 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology t2EGX-MXM-P2000-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia Quadro P2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x16 GEN3ETT -40 - +85, Conformal coating Non-Stocked
$1,536.27
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA Quadro P2000 1.455 GHz 4 GB 4 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology t2EGX-MXM-RTX3000/Adlink logo-WT
ADLINK Technology Computer-On-Modules - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS, ETT -40 - +85 Non-Stocked
$2,911.32
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology t2EGX-MXM-RTX3000-cc/Adlink logo-WT
ADLINK Technology Computer-On-Modules - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS, ETT -40 - +85, Conformal coating Non-Stocked
$3,167.73
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology t2Express-ID7-D-1746TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs, ETT -40-+85 Non-Stocked
$3,215.09
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D-1746TER TPM 2.0 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3/4x16, SATA III, UART, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-BD7-D1559-WT
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type7 module with Intel Broadwell-DE D1559, 12C, ETT -40-+85 Non-Stocked
$2,709.38
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D1559 1.6 GHz 32 GB 0 GB 18 MB 12 V Ethernet, GPIO, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm