HMI Displays & Panel PCs

Results: 4,211
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Red Lion HMI Displays & Panel PCs 7" Widescreen HMI with 2 Serial, 1 Ethernet, USB Device, No Logo Non-Stocked
Min.: 1
Mult.: 1

24 VDC - 10 C + 50 C
Red Lion HMI Displays & Panel PCs 10.4" HMI with 2 Serial, 1 Ethernet, USB Device, No Logo Non-Stocked
Min.: 1
Mult.: 1

24 VDC - 10 C + 50 C
Red Lion HMI Displays & Panel PCs 4.3" Widescreen HMI with 3 Serial, 1 Ethernet, 1 USB Host, USB Device, Web server and Data Logging No Logo Non-Stocked
Min.: 1
Mult.: 1

10 VDC to 30 VDC - 10 C + 50 C
Red Lion HMI Displays & Panel PCs 7" Widescreen HMI with 4 Serial, 2 Ethernet, 2 USB Host, USB Device, Web server and Data Logging No Logo Non-Stocked
Min.: 1
Mult.: 1

10 VDC to 30 VDC - 10 C + 50 C
Red Lion HMI Displays & Panel PCs 10.4" HMI with 4 Serial, 2 Ethernet, 2 USB Host, USB Device, Web server and Data Logging No Logo Non-Stocked
Min.: 1
Mult.: 1

10 VDC to 30 VDC - 10 C + 50 C
Red Lion HMI Displays & Panel PCs 15 inch HMI with 4 Serial 2 Ethernet 2 USB Host USB Device Web Server Data Logging No Logo Non-Stocked
Min.: 1
Mult.: 1

10 VDC to 30 VDC - 10 C + 50 C
Red Lion HMI Displays & Panel PCs 9",INDOOR,+ETH,24V Non-Stocked
Min.: 1
Mult.: 1

24 V
Red Lion HMI Displays & Panel PCs 10",INDOOR,+ETH,24V Non-Stocked
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
Red Lion HMI Displays & Panel PCs 10",INDOOR,24V Non-Stocked
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
Red Lion HMI Displays & Panel PCs 12",INDOOR,24V Non-Stocked
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
Red Lion HMI Displays & Panel PCs 12",INDOOR,+485,+ETH,24V Non-Stocked
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
Red Lion HMI Displays & Panel PCs GRAPHITE 12" OUTDOOR +RS485 +ETHERNET 10-30VDC Non-Stocked
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
EDATEC HMI Displays & Panel PCs CM4 10.1'' Industrail Panel Computer V1.0 Version, ED-HMI2120-101C-1232 module with wireless,2GB RAM & 32GB eMMC , 2XRS232, 2XRS485,1x Raspberry Pi certified antenna, Non-Stocked
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2711 TFT 1.5 GHz, 2.4 GHz, 5 GHz 2 GB 2 GB 9 V to 36 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, USB 2.0, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module EU Model Non-Stocked
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module US Model Non-Stocked
Min.: 3
Mult.: 3

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
DFRobot HMI Displays & Panel PCs Touchberry Pi 4B 10.1 Industrial Screen Non-Stocked
Min.: 3
Mult.: 1

Industrial Grade Resistive Broadcom 12 V to 24 V USB 1280 x 720 0 C + 40 C 10.1 in
IEI HMI Displays & Panel PCs 10.4" 400 cd/m2 SVGA Panel PC with Intel Celeron Processor J1900, TDP 10W, 2GB DDR3L RAM, black color, 9-30V DC input, resistive touch window, R11 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 800 x 600 10.4 in - 10 C + 50 C 232.4 mm x 285.2 mm x 44 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m SXGA Panel PC with POS-H61,Pentium Dual Core G6xxT (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Resistive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m SXGA Panel PC with POS-H61,Core i5 Dual Core 2xxxTCPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-A622A,touch screen Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Resistive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1024 x 768 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm