0 C HMI Displays & Panel PCs

Results: 562
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology SP2-15WP-EHL-J6412 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake J6412Storage: M.2 128 GB SSDCT1 Non-Stocked
$1,045.52
$1,021.31
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 15.6 in 0 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology TITAN2-21WPH-TGL-I3 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits Non-Stocked
$2,091.06
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 2.2 GHz 64 GB 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I3 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input Non-Stocked
$2,218.29
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-24WPH-TGL-I5 8G 128GB VESA CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E, 23.8" FHD, PCAP, VESA Mount, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits Non-Stocked
$2,926.05
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 23.8 in 0 C + 40 C 584.94 mm x 364.36 mm x 55 mm
ADLINK Technology TITAN2-21WPH-TGL-I5 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits Non-Stocked
$2,989.69
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I5 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input Non-Stocked
$2,565.06
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
Siemens 6AV66430AA011AX0
Siemens HMI Displays & Panel PCs Non-Stocked
$23,474.74
Min.: 1
Mult.: 1
0 C + 50 C

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only. Non-Stocked
$2,619.00
Min.: 1
Mult.: 1
Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm
SECO HMI Displays & Panel PCs SA62 DualLite based HMI system with 10,1" LCD display, touch
Mouser does not presently sell this product in your region.
Industrial Grade NXP i.MX 6DualLite TFT LCD 1 GHz 1 GB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SA62 Solo based HMI system with 10,1" LCD display, touch
Mouser does not presently sell this product in your region.
Industrial Grade NXP i.MX 6Solo TFT LCD 1 GHz 512 MB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink Non-Stocked
$272.44
Min.: 4
Mult.: 1
Industrial Grade Capacitive NXP i.MX 6SoloX LCD 227 MHz, 1 GHz 512 MB 12 V Audio, CAN, I2C, I2S, Serial 1920 x 1080 7 in 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Arbor Technology HMI Displays & Panel PCs 8" LCD, Intel N2600, 802.3at PoE PD, solder onboard 2GB memory Non-Stocked
$832.96
$813.66
Min.: 1
Mult.: 1
Fanless Resistive Intel Atom N2600 TFT LCD 1.6 GHz 2 GB 0 GB 12 V 8 in 0 C + 60 C 274.96 mm x 207.96 mm x 56.1 mm