Intel HMI Displays & Panel PCs

Results: 1,227
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology SP2-21WP-EHL-J6412 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake J6412Storage: M.2 128 GB SSDCT1 Non-Stocked
$1,133.83
$1,107.58
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology SP2-10WP-AL3950 4GB 64GB 12V IO
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-AL3950, 4GB, 64GB, 12V, IORear coverAdapter, power cableClipsRocker switch Non-Stocked Lead-Time 18 Weeks
$1,341.59
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x7-E3950 1.6 GHz 8 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 163.88 mm x 64.4 mm
ADLINK Technology SP2-10WP-AL3950 4GB 64GB 9-36V IO
ADLINK Technology HMI Displays & Panel PCs Intel Apollo Lake, E3950Storage: M.2 64GB SSD Non-Stocked Lead-Time 18 Weeks
$987.07
$964.22
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x7-E3950 1.6 GHz 8 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 163.88 mm x 64.4 mm
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT1
ADLINK Technology HMI Displays & Panel PCs NXP i.MX8M Plus, 1.8GHz, 4 CoreUSB 3 x1, LAN x1, RS485 x1M.2 interface: SDIO Non-Stocked
$544.19
$531.59
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT2
ADLINK Technology HMI Displays & Panel PCs NXP i.MX 8M Plus, 1.8GHz, 4 CoreUSB 3x1, USB 2 x1, LAN x1, HDMI x1, COM port x2, CAN x1, buzzerM.2 interface: PCIe Non-Stocked
$575.36
$562.04
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm
ADLINK Technology SP2-15WP-EHL-J6412 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake J6412Storage: M.2 128 GB SSDCT1 Non-Stocked
$1,045.52
$1,021.31
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 15.6 in 0 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology TITAN2-21WPH-TGL-I3 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits Non-Stocked
$2,091.06
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 2.2 GHz 64 GB 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I3 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input Non-Stocked
$2,218.29
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-24WPH-TGL-I5 8G 128GB VESA CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E, 23.8" FHD, PCAP, VESA Mount, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits Non-Stocked
$2,926.05
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 23.8 in 0 C + 40 C 584.94 mm x 364.36 mm x 55 mm
ADLINK Technology TITAN2-21WPH-TGL-I5 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits Non-Stocked
$2,989.69
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I5 8G 128GB CT
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input Non-Stocked
$2,565.06
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
IEI PPC2-CW19-ADL-i5/8G-R10
IEI HMI Displays & Panel PCs 18.5" 400 cd/m(2nd) 1920x1080 Panel PC with 12th Intel Core i5-12400 Processor (18M Cache, up to 4.40 GHz),TDP 65W,8GB DDR4,HDMI Output,1*PCIe Gen4 x 16 Slot,1*M.2 2280,ATX/AT power supply,PCAP touchscreen with AG,R10 Non-Stocked Lead-Time 12 Weeks
Intel
Xenarc HMI Displays & Panel PCs 12.1 inch IP65 Water Resistant Sunlight Readable Rugged Panel PC Non-Stocked Lead-Time 2 Weeks
$2,175.00
Min.: 1
Mult.: 1
Intel
Xenarc HMI Displays & Panel PCs 12.1 inch IP65 Water Resistant Sunlight Readable All-In-One Panel Car PC Non-Stocked
$2,500.00
Min.: 1
Mult.: 1
Intel
Xenarc HMI Displays & Panel PCs Non-Stocked
$1,181.25
Min.: 1
Mult.: 1
Intel
Xenarc HMI Displays & Panel PCs Non-Stocked
$1,106.25
Min.: 1
Mult.: 1
Intel
NexAIoT HMI Displays & Panel PCs 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L Non-Stocked
$1,176.00
Min.: 1
Mult.: 1
Flush Panel PC Resistive Intel Celeron J1900 TFT 2 GHz 2 MB 12 VDC to 40 VDC USB 1024 x 768 12.1 in - 5 C + 60 C 317 mm x 243 mm x 65.5 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c Non-Stocked Lead-Time 20 Weeks
$1,069.05
Min.: 1
Mult.: 1
Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 17 in - 5 C + 60 C 410.4 mm x 340.4 mm x 65.9 mm

NexAIoT HMI Displays & Panel PCs Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional Non-Stocked
$1,423.00
Min.: 1
Mult.: 1
Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 19 in - 5 C + 50 C 457.64 mm x 379.24 mm x 61.25 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP66 front, SXGA 4:3(350nits), Resistive, Intel Q87(Haswell Gen4), 2x DDR3L, DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot,12-30 VDC, -10-50C, WDH 451x376x105mm., 2x PCI/PCIe slot, 9.5Kg (Barebone only.) Non-Stocked
$2,152.00
Min.: 1
Mult.: 1
Resistive Intel Celeron, Core i3/i5, Pentium SXGA TFT LCD 12 V to 30 V USB 1280 x 1024 17 in - 10 C + 50 C 451 mm x 375.5 mm x 105 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only. Non-Stocked
$2,619.00
Min.: 1
Mult.: 1
Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm
Arbor Technology HMI Displays & Panel PCs 10.1" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 2* RS232/422/485, 12 28V DC Non-Stocked Lead-Time 2 Weeks
$1,697.48
Min.: 1
Mult.: 1
Fanless Capacitive Intel Core i5 TFT LCD 2.4 GHz 4 GB 0 GB 12 V to 28 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 76.5 mm
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom D2550 1.86GHz Non-Stocked Lead-Time 5 Weeks
$1,554.44
Min.: 1
Mult.: 1
Intel Atom D2550
Arbor Technology HMI Displays & Panel PCs 10.1" LCD, intel N2930, 2GB RAM, 12V DC Non-Stocked
$948.10
$926.16
Min.: 1
Mult.: 1
Fanless Capacitive Intel N2930 TFT LCD 1.83 GHz 2 GB 0 GB 12 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 39.5 mm
Arbor Technology HMI Displays & Panel PCs 11.6" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 2* RS232/422/485, 12 28V DC Non-Stocked
$1,781.93
Min.: 1
Mult.: 1
Fanless Capacitive Intel Core i5 TFT LCD 2.4 GHz 4 GB 0 GB 12 V to 28 V 11.6 in - 20 C + 55 C 306.2 mm x 206 mm x 76.5 mm