AAEON
ADLINK Technology
Advantech
Axiomtek
EDATEC
GIGAIPC
IEI
Kontron
Phoenix Contact
Seeed Studio
Siemens
Weidmuller
Weintek
BCM2711
C246
CM246
H310
H610
Intel Celeron 6305E
NM10
Q370
Q67
R680E
SoC
ARM Cortex A72
ARM Cortex A76
ARM Cortex A78AE
ARM Cortex-A78AE
Atom D2550
Atom N2600
Atom X6413E
Atom x7-E3950
BCM2711
Celeron
Celeron, Core i3/i5i/7 12th Gen
Celeron 6305E
Celeron J6412
Celeron N3160
Core i3-1115G4E
Core i3-2xxT
Core i5-1145G7E
Core i5-12500E
Core i5-2xxT
Core i5-8400H
1.1 GHz, 1.9 GHz
1.37 GHz, 2.26 GHz
1.5 GHz
1.6 GHz
1.8 GHz
2.2 GHz
2.24 GHz
2.26 GHz
2.4 GHz
2.5 GHz
2.6 GHz
2.7 GHz
2.8 GHz
3.3 GHz
4.5 GHz
4.7 GHz
4.8 GHz
4800 MHz
5 GHz
5.1 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
128 GB
DDR3
DDR3L
DDR3L-1600
DDR4
DDR4-2400
DDR4-2666
DDR4-3200
DDR4-3200/2666/2400
DDR4 SODIMM
DDR4 SO-DIMM
DDR5
DDR5-3600
DDR5 SO-DIMM
eMMC
Flash, LPDDR4
LPDDR4
LPDDR4x-1600
LPDDR5
1 Channel
2 Channel
4 Channel
1.1 GHz, 1.9 GHz
1.37 GHz, 2.26 GHz
1.5 GHz
1.8 GHz
2 GHz
2.2 GHz
2.24 GHz
2.26 GHz
2.4 GHz
2.5 GHz
2.6 GHz
2.7 GHz
3.6 GHz
3.9 GHz
4.1 GHz
4.4 GHz
4.5 GHz
4.7 GHz
4.8 GHz
5 GHz
29.8 mm x 130 mm x 115 mm
85 mm x 104 mm x 45 mm
99 mm x 92 mm x 63 mm
100 mm x 70 mm x 40 mm
101.5 mm x 43.4 mm x 140 mm
118 mm x 109.4 mm x 44.4 mm
138 mm x 110 mm x 56.6 mm
138 mm x 110 mm x 57 mm
140 mm x 110 mm x 58 mm
140 mm x 110 mm x 63 mm
146.6 mm x 132 mm x 45.2 mm
147 mm x 119 mm x 28 mm
152.2 mm x 124.7 mm x 39 mm
159.5 mm x 71 mm x 220 mm
160 mm x 118 mm x 62.8 mm
165 mm x 105 mm x 27 mm
178 mm x 125 mm x 52.7 mm
180 mm x 50 mm x 134 mm
182 mm x 48 mm x 185 mm
182 mm x 54.3 mm x 185 mm
1 Port
1 x DP
1 x DP, 1 x HDMI
1 x DP, 1 x VGA
1 x DP, 3 x HDMI
1 x DVI-D, 1 x VGA
1 x DVI-D, 1 x VGA, 2 x DP++
1 x HDMI
1 x HDMI, 1 x VGA
1 x HMDI
2 Port
2 x DP++
2 x DP++, 1 x DVI-D/VGA
2 x DP++, 2 x HDMI
2 x DP, 1 x HDMI
2 x DP, 2 x HDMI
2 x HDMI
2 x HDMI 2.0
2 x HDMI 2.0b
2 x Micro HDMI
1 x SATA III
128 GB
16 GB
2.5 in
256 GB
32 GB
64 GB
8 GB
8 GB, 16 GB
SATA
SATA III
SSD
eMMC
mSATA, SATA
DIN Rail, Wall Mount
DIN Rail Mount
Wall Mount
1 x Micro USB, 4 x USB 3.1
1 x USB 2.0, 6 x USB 3.2
10 Port
2 x USB 2.0, 2 x USB 3.0
2 x USB 2.0, 2 x USB 3.2
2 x USB 2.0, 4 x USB 3.2
2 x USB 2.0, 6 x USB 3.2
2 x USB 2.0, USB 3.2
2 x USB 3.0, 2 x USB 2.0
2 x USB 3.1, 4 x USB 3.2
2 x USB 3.2
2 x USB 3.2 Type A, 1 x USB 3.2 Type C, 1 x Micro USB
3 Port
3 x USB 2.0, 3 x USB 3.1
4 Port
4 x USB 3.0
4 x USB 2.0, 2 x USB 3.0
4 x USB 2.0, 4 x USB 3.1
4 x USB 2.0, 4 x USB 3.2
4 x USB 3.0
1 Port
10 Port
2 Port
3 Port
4 Port
5 Port
6 Port
1 Port
1 x RS-232
1 x RS-232, 1 x RS-232/422/485
1 x RS-232, 1 x RS-232/485
1 x RS-232, 1 x RS-422, 1 x RS-485
1 x RS-232, 2 x RS-232/422/485
1 x RS-232, 2 x RS-485
1 x RS-232/422/485, 3 x RS-232
1 x RS-232/485
2 x RS-232, 2 x RS-232/422/485
2 x RS-232/422/485
3 x RJ45
4 x RS 232/422/485
4 x RS-232, 2 x RS-232/422/485
15 W
18.36 W
25.19 W
31.6 W
35 W
37 W
45 W
46.92 W
65 W
5 VDC
6 V
6 VDC
8 VDC
9 V
9 VDC
12 V
12 VDC
19 V
19.2 VDC
24 V
5 VDC
12 V
12 VDC
19 V
19 VDC
20 VDC
24 V
24 VDC
28.8 VDC
32 V
32 VDC
36 V
36 VDC
Debian 8.5, Linux LTS 17, Linux Ubuntu 16.04 LTS, Windows 10 IoT Enterprise
Debian, Raspbian
Linux Ubuntu 18.04 LTS, Windows 10 IoT Enterprise
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB/LTSB
Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
Linux Ubuntu 18.06, Windows 10 Enterprise CBB
Linux Ubuntu 20.04
Linux Ubuntu 20.04 L4T
Linux Ubuntu 20.04 LTS, Windows 10 IoT Enterprise LTSC
Linux Ubuntu 22.04 LTS with JetPack 6.2
Linux Ubuntu 22.04, Windows 10 IoT LTSC
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
Linux, QNX, Windows 7/Pro, Windows 10 IoT Enterprise CBB
Raspbian
Ubuntu 18.04 L4T
Ubuntu 20.04
Ubuntu 20.04 L4T
Ubuntu 22.04 LTS
0 GB
2 GB
4 GB
8 GB
12 GB
16 GB
32 GB
64 GB
128 GB