ADLINK Technology
Advantech
ARBOR Technology
Asus
Axelera AI
Axiomtek
EDATEC
KUNBUS
MYIR
Nexcom
Seeed Studio
945GSE, ICH7M
A78AE
BCM2711
BCM2712
Broadcom BCM2712
GM45, ICH9M
ICH8M
Integrated in SoC
Intel C236
Intel QM77
Jetson Orin Nano 4GB
Jetson Orin Nano 8GB
NM10
NVIDIA Jetson AGX Orin
NVIDIA Jetson Orin NX
QM170
QM57
QM67
QM67 PCH
R2146-10
ARM Cortex A53
ARM Cortex-A55
Arm Cortex-A55
ARM Cortex A57
ARM Cortex A7
ARM Cortex-A7
ARM Cortex A72
Arm Cortex A72
ARM Cortex A76
ARM Cortex-A76
ARM Cortex A78
ARM Cortex A78AE
Arm Cortex A78AE
ARM Cortex-A78AE
Arm Neoverse-V3AE
Atom D2550
Atom D525
Atom N270
Atom N2800
Atom Z530P
1 GHz
1.2 GHz
1.5 GHz
1.8 GHz
2 GHz
2.4 GHz
614 MHz
512 MB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
128 GB
DDR
DDR3
DDR3L
DDR3L, SODIMM, SDRAM
DDR4
DDR4, SODIMM, SDRAM
DDR5
eMMC
Flash
LPDDR4
LPDDR4X
LPDDR5
LPDDR5X
NVMe
SDRAM
1 GHz
1.48 GHz
1.5 GHz
1.8 GHz
2 GHz
2.4 GHz
2.4 GHz, 5 GHz
90 mm x 120 mm
96 mm x 45 mm x 115 mm
100 mm x 100 mm x 19 mm
100 mm x 55 mm x 143 mm
102 mm x 101 mm x 72 mm
104 mm x 86.4 mm x 26 mm
105 mm x 86 mm x 26 mm
105 mm x 86 mm x 42 mm
106 mm x 90 mm x 70 mm
107.5 mm x 94.5 mm x 26 mm
110 mm x 110 mm x 73 mm
125 mm x 100 mm x 31 mm
130 mm x 120 mm x 58.5 mm
130 mm x 93.5 mm x 44 mm
131 mm x 94.5 mm x 56 mm
137 mm x 133 mm x 70.4 mm
138 mm x 110 mm x 56.6 mm
138 mm x 110 mm x 57 mm
141 mm x 34.8 mm x 107.6 mm
143 mm x 100 mm x 35 mm
1 Port
1 x DP, 1 x HDMI
1 x DP, 1 x HDMI 2.0
1 x HDMI
1 x HDMI 2.1
1 x LVDS, 1 x LVDS to HDMI
1 x Micro HDMI
2 x HDMI 2.0
DisplayPort 1.4a
1 x M.2 2280 NVMe
128 GB
16 GB
32 GB
4 GB
512 GB
64 GB
64 GB eMMC
8 GB
eMMC
Desktop
Desktop, Wall Mount
DIN Rail
DIN Rail, Wall Mount
DIN Rail Mount
Wall Mount
1 Port
1 x Micro USB, 2 x USB 2.0
1 x USB 2.0
1 x USB 3.0, 2 x USB 2.0
1 x USB 3.0, 4 x USB 2.0
1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A
1 x USB, 2 x USB 2.0
1 x USB-C, 2 x USB A 3.2
2 x USB 2.0
2 x USB 3.2 Type A, 1 x USB 3.2 Type C, 1 x Micro USB
2 x USB 3.2, 1 x USB 2.0
2 x USB A, 1 x Micro-USB
2 x USB-A 3.2, 1 x USB-C 2.0
2 x USB-C 3.0, 4 x USB-A 3.1, 1 x USB Micro-B 2.0
2 x USB-C 3.0, 4 x USB-C 3.1, 1 x USB Micro-B 2.0
3 x USB-A 3.0, 1 x USB-A 2.0
3 x USB-A 3.0, 1 x USB-A 2.0, 1 x USB-C 2.0
4 x USB 3.2
4 x USB 3.2 Gen2 Type A, 1 x USB Type C
4 x USB-A 3.0, 1 x USB-C 2.0
1 Port
1 x 10/100/1000 Mbps, 1 x 10/100 Mbps IEEE 802.3/802.3u
1 x Ethernet
1 x RJ45
2 Port
4 x 10/100/1000 Mbps, 1 x 10/100/1000 Mbps IEEE 802.3/802.3u
4 x LAN, 1 x WLAN
5 Port
5 x RJ45
5 x RJ45 Gigabit Ethernet
1 x 12-Pin UART Header, 1 x 40-Pin Expansion Header
1 x RJ45
1 x RS-232, 2 x RS-485
1 x RS-232, 3 x RS-485
1 x RS-232/422/485
1 x RS-485
1 x RS-485, 1 x RS-232
1 x RS232, 2 x RS485
1 x RS485
1x COM RS-232/RS-422/RS-485
2 x CAN, 2 x RS-232/422/485
2 x RS-232, 2 x RS-485
2 x RS-232/485
2 x RS-485
2 x RS-485, 1 x RS-232
2 x RS485, 1 x RS232
3 x RS-485/232
4 x RS-232, 4 x RS-485
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 85 C
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
5 W
10 W
11 W
12 W
14.04 W
15 W
22 W
24 W
25 W
25.19 W
31.6 W
45 W
46.92 W
50 W
60 W
67 W
67.2 W
75 W
84 W
156 W
9 V
9 VDC
10.8 VDC
12 V
12 VDC
19 V
19 VDC
12 V
15 VDC
19 VDC
20 V
24 V
24 VDC
28 V
28 VDC
28.8 VDC
36 V
36 VDC
48 V
Debian, Raspbian
Linux
Linux Ubuntu 20.04
Linux Ubuntu 22.04 LTS with JetPack 6.2
Linux, Ubuntu
Raspberry PI
Raspberry Pi
Raspberry Pi OS
Ubuntu 22.04 LTS
Ubuntu 24.04 LTS
Aluminum
Metal
Polycarbonate (PC)
0 GB
1 GB
4 GB
8 GB
16 GB
32 GB
64 GB