AW24-W300

Digi
888-AW24-W300
AW24-W300

Mfr.:

Description:
USB Hubs AnywhereUSB 24 Plus with Wi-Fi, 24 port USB over IP Remote USB 3.1 Hub with 24 type A USB connectors, Dual 100-240VAC Power, Dual 10/100/1000/10G Ethernet, Wi-Fi, support for optional Dual SFP+ modules, and optional cellular CORE Module

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: USB Hubs
Brand: Digi
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anywhere USB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.

AnywhereUSB® Plus Peripheral Devices

Digi AnywhereUSB® Plus provides seamless USB connectivity solutions for enterprise and industrial environments. These devices offer reliable connections with USB 3.1 Gen 1 ports, dual built-in power supplies, and Gigabit Ethernet support for failover redundancy. With network bonding capabilities and optional SFP+ modules, Digi AnywhereUSB Plus ensures compatibility with higher-speed and fiber networks. The product line includes the rack-mountable Digi AnywhereUSB 24 Plus with 24 USB ports, as well as the Digi AnywhereUSB 8 Plus and Digi AnywhereUSB 2 Plus, which are panel-mountable units offering eight or two ports, respectively. When paired with Digi Remote Manager®, users can efficiently monitor and manage remote installations, minimizing downtime with a straightforward setup and intuitive interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,200.00 $210,000.00