EVAL-LT5401_32FDAZ

Analog Devices
584-EVALLT540132FDAZ
EVAL-LT5401_32FDAZ

Mfr.:

Description:
Amplifier IC Development Tools Eval Brd - Fully Differential Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Precision Amplifiers
LT5401 Matched Resistor Network
Bulk
Brand: Analog Devices
For Use With: LT5401
Product Type: Amplifier IC Development Tools
Series: LT5401
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-LT5401_32FDAZ Evaluation Board

Analog Devices EVAL-LT5401_32FDAZ Evaluation Board allows the user to evaluate the performance of the LT5401. The LT5401 is an ultra-precision matching resistor network used to configure the gain of a fully differential amplifier. The onboard LT5401 is paired with a 300MHz, fully differential amplifier circuit (the ADA4932-1). The Analog Devices EVAL-LT5401_32FDAZ accepts either a single-ended or a differential input signal. Optimized power and ground planes ensure low noise and high-speed operation. Component placement and power supply bypassing allow maximum circuit flexibility and optimal performance.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.31 $117.31