CDCI6214EVM

Texas Instruments
595-CDCI6214EVM
CDCI6214EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCI6214EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Modules
Clock Generator
CDCI6214
100 MHz
Brand: Texas Instruments
Interface Type: I2C, USB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Clock & Timer Development Tools
Series: CDCI6214
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 347.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCI6214EVM Evaluation Module (EVM)

Texas Instruments CDCI6214EVM Evaluation Module (EVM) is an evaluation platform for the CDCI6214 ultra-low-power clock generator. This evaluation module provides a USB-based interface to access the I2C bus to communicate with the CDCI6214, its control pins, and the power supply. The edge-launch SMA-connectors enable measurements using 50Ω equipment, while the onboard termination allows the use of high impedance probes. The flexible re-work options enable the user to adapt the evaluation module to many application-specific requirements for rapid prototyping.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.53 $199.53