LMX2581EVM

Texas Instruments
595-LMX2581EVM
LMX2581EVM

Mfr.:

Description:
Clock & Timer Development Tools LMX2581 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Frequency Synthesizer
LMX2581
3.76 GHz
Brand: Texas Instruments
Interface Type: SMA
Operating Supply Current: 300 mA
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMX2581
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2581EVM Reference Board

Texas Instruments LMX2581EVM Reference Board is designed to assist in the evaluation of the LMX2581 in a system, as well as serve as a reference design for the customer's system. All that is required, in addition to the Reference Board kit, in order to use it are a PC and phase noise analyzer. This evaluation board can be evaluated and controlled via CodeLoader, which has been developed for use with it. The CodeLoader software gives full control over the device as well as being able to be called through Active X through programs such as Excel and Labview. The features of this board are designed to allow for maximum flexibility and convenience.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$376.76 $376.76