DAC5652AEVM

Texas Instruments
595-DAC5652AEVM
DAC5652AEVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC5652A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC5652A
3.3 V
Brand: Texas Instruments
For Use With: TSW1400EVM, HSDC Pro Software
Product Type: Data Conversion IC Development Tools
Series: DAC5652A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC5652AEVM DAC Evaluation Module (EVM)

Texas Instruments DAC5652AEVM DAC Evaluation Module (EVM) is used to evaluate the DAC5652A, a 10-bit, 275-MSPS digital-to-analog converter (DAC). DAC5652AEVM has a single-ended, transformer-coupled analog output to accommodate the DAC5652A full-scale output sampling range. The evaluation module is designed to connect directly to TI's TSW1400EVM data capture/pattern generator tool. Additional support is provided through the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) analysis tool. Also available is a DAC5652AEVM design package that includes schematics, Gerbers, and a bill of material (BOM).

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.21 $197.21