MAX2242XSEVKIT#

Analog Devices / Maxim Integrated
700-MAX2242XSEVKIT#
MAX2242XSEVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation kit for MAX22420 and MAX22421

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Interface Development Tools
Series: MAX2242
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030890000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22420/MAX22421 Evaluation Kit

Analog Devices MAX22420/MAX22421 Evaluation Kit provides a proven design to evaluate the MAX22420/1 and MAX22820/1 ultra-low-power, 2-channel digital isolators. The MAX22420/1 and MAX22820/1 are housed in an 8-pin NSOIC or 8-pin WSOIC package. The MAX2242XSEVKIT# is a generic board with U1 unpopulated, allowing the user to select a device from the MAX22420/MAX22421 family. The MAX22820/MAX22821 is functionally equivalent to the MAX22420/MAX22421 but in an 8-pin WSOIC package. Analog Devices MAX22420/MAX22421 Evaluation Kit should be powered from two independent isolated power supplies with a nominal output range of 1.71V to 5.5V. A single power supply can also be used to evaluate the device's electrical parameters without any isolation between the two sides.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.05 $48.05