TUSB2E221QFNEVM

Texas Instruments
595-TUSB2E221QFNEVM
TUSB2E221QFNEVM

Mfr.:

Description:
Interface Development Tools TUSB2E221QFN evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
TUSB2E221
Brand: Texas Instruments
For Use With: 2 Port eUSB2 to USB 2.0 Repeater
Interface Type: I2C, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Interface Development Tools
Series: TUSB2E221QFN
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB2E221QFNEVM Repeater Evaluation Module

Texas Instruments TUSB2E221QFNEVM Repeater Evaluation Module (EVM) is designed to facilitate the evaluation and validation of the TUSB2E221 2-port eUSB repeater's performance. This evaluation module incorporates a stacked Type-A USB 2.0 connector to connect USB-compliant hosts (with a Type-A to Type-B adapter), hubs, or devices. The Texas Instruments TUSB2E221QFNEVM also has two sets of SMP connectors to interface with another eUSB2 PHY or test equipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$481.38 $481.38