MAXREFDES64#

Analog Devices / Maxim Integrated
700-MAXREFDES64#
MAXREFDES64#

Mfr.:

Description:
Other Development Tools Micro PLC: 8 Channel Digital Input Modul

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Reference Design Boards
Digital Isolator
MAX14850, MAX17498C, MAX17515, MAX31913
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: 8-channel, digital input micro PLC card
For Use With: MAX14850, MAX17498C, MAX17515, MAX31913
Interface Type: UART, USB
Operating Supply Voltage: 24 V
Product Type: Other Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXREFDES64 8-Channel Digital-Input Micro PLC Card

Analog Devices Inc. MAXREFDES64 8-Channel Digital-Input Micro PLC Card features 8-channel digital inputs with isolated power and data. This reference design integrates a 600VRMS data isolator (MAX14850); an STMicroelectronics ARM Cortex-M microcontroller (STM32F103CBT6); an FTDI USB-UART bridge (FT234XD-R); a high-efficiency DC-DC converter (MAX17515); and isolated/regulated +24V and +5V power rails (MAX17498C). The entire system typically operates at less than 140mW and fits into a space roughly the size of a credit card. Typical applications include industrial control and automation, process control, and PLC.

MAXREFDES67 Universal Analog Input Micro PLC

Analog Devices MAXREFDES67 Universal Analog Input Micro PLC is ideal in factory automation because its analog input supports flexible measure current, voltage, RTDs, and thermocouple signals with isolated power and data. With Industry 4.0 changes in industrial architectures, the Analog Devices MAXREFDES67 allows the designer to build highly configurable, distributed, intelligent control systems that accept multiple sensors.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.50 $49.50