OM13084UL

NXP Semiconductors
771-OM13084UL
OM13084UL

Mfr.:

Description:
Development Boards & Kits - ARM LPCXpresso43S67 Development Board

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0, ARM Cortex M4F
LPC43S67
Brand: NXP Semiconductors
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935306609598
Unit Weight: 103.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).

LPCXpresso43S67 Development Boards

NXP LPCXpresso43S67 Development Boards provide a powerful and flexible development system for NXP's Cortex-M MCUs. The LPCXpresso43S67 boards are used for evaluation and prototyping the LPC43S00 series of MCUs. The LPC43S67 MCU features a 100-pin BGA package option.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.94 $36.94