CY15FRAMKIT-002

Infineon Technologies
727-CY15FRAMKIT-002
CY15FRAMKIT-002

Mfr.:

Description:
Memory IC Development Tools OTHER RAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Memory IC Development Tools
Development Kits
CY15B104QSN-108SX
4 Mbit
FRAM
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY15FRAMKIT-002 F-RAM Development Kit

Infineon Technologies CY15FRAMKIT-002 F-RAM Development Kit can be used to understand and evaluate the features of serial F-RAMs (SPI and QSPI). The development kit is an add-on board containing a 4Mbit EXCELON™ Ultra QSPI F-RAM. It has four Arduino UNO-compatible connectors and connects to either an ST NUCLEO-L433RC-P MCU Evaluation Board or an Arduino UNO R3 compatible board for SPI evaluation. It also provides two 19x2 Morpho headers (J9 and J10) compatible with an ST NUCLEO-L433RC-P MCU Evaluation Board for QSPI evaluation. The Infineon Technologies CY15FRAMKIT-002 operates using a 1.8V/3.3V power supply. The 3.3V supply comes from the baseboard, and an onboard regulator generates the 1.8V supply.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.53 $11.53